IC LAMP BALLAST CONTROLLR 20PLCC - UC2872Q - Integrated Circuits (ICs)
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 6mA 4.5 V ~ 24 V UC2872Q
| Digi-Key Part Number | UC2872Q-ND |
46 |
8.25000 |
Extended Price
379.50 |
| Manufacturer Part Number | UC2872Q | |||
| Description | IC LAMP BALLAST CONTROLLR 20PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2872Q |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 24 V |
| Type | Ballast Controller |
| Current - Supply | 6mA |
| Current - Output | 500mA |
| Frequency | 57 ~ 78 kHz |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2872Q UC2872Q |
UC2872Q Specification Sheet
IC LAMP BALLAST CONTROLLR 20PLCC - UC2872Q (UC2872Q-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 6mA 4.5 V ~ 24 V UC2872QIC LAMP BALLAST CONTROLLR 20PLCC - UC2872Q
Order 'ic lamp ballast controllr 20plcc - UC2872Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872Q-ND.
IC LAMP BALLAST CONTROLLR 20PLCC - UC2872QG3
Order 'ic lamp ballast controllr 20plcc - UC2872QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872QG3-ND.
IC LAMP BALLAST CNTRLR 16-SOIC - UC2872DW
Order 'ic lamp ballast cntrlr 16-soic - UC2872DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11200-5-ND.
IC LAMP BALLAST CNTRLR 16-SOIC - UC3872DW
Order 'ic lamp ballast cntrlr 16-soic - UC3872DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11328-5-ND.
IC LAMP BALLAST CNTRLR 16-QSOP - UC3872M
Order 'ic lamp ballast cntrlr 16-qsop - UC3872M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11329-5-ND.
IC LAMP BALLAST CNTRLR 14-DIP - UC3872N
Order 'ic lamp ballast cntrlr 14-dip - UC3872N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11330-5-ND.
IC LAMP BALLAST CNTRLR 16-SOIC - UC2872DWG4
Order 'ic lamp ballast cntrlr 16-soic - UC2872DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872DWG4-ND.
IC LAMP BALLAST CNTRLR 16-SOIC - UC2872DWTR
Order 'ic lamp ballast cntrlr 16-soic - UC2872DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872DWTR-ND.
IC LAMP BALLAST CNTRLR 16-SOIC - UC2872DWTRG4
Order 'ic lamp ballast cntrlr 16-soic - UC2872DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872DWTRG4-ND.
IC LAMP BALLAST CONTROLLER 16DIP - UC2872N
Order 'ic lamp ballast controller 16dip - UC2872N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872N-ND.
IC LAMP BALLAST CONTROLLER 16DIP - UC2872NG4
Order 'ic lamp ballast controller 16dip - UC2872NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2872NG4-ND.
IC LAMP BALLAST CONTROLR 16SOIC - UC3872DWG4
Order 'ic lamp ballast controlr 16soic - UC3872DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3872DWG4-ND.
IC LAMP BALLAST CONTROLR 16SOIC - UC3872DWTR
Order 'ic lamp ballast controlr 16soic - UC3872DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3872DWTR-ND.
IC LAMP BALLAST CONTROLR 16SOIC - UC3872DWTRG4
Order 'ic lamp ballast controlr 16soic - UC3872DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3872DWTRG4-ND.
IC LAMP BALLAST CONTROLR 16QSOP - UC3872MG4
Order 'ic lamp ballast controlr 16qsop - UC3872MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3872MG4-ND.
Options for Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 6mA 4.5 V ~ 24 V UC2872Q
Send this link via E-Mail
Help With This Screen
