HIGH EFF LINEAR REG 16-DIP - UC2834NG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Negative Fixed Tube 5.5mA 1.5V, -2V UC2834NG4
| Digi-Key Part Number | UC2834NG4-ND |
50 |
9.11060 |
Extended Price
455.53 |
| Manufacturer Part Number | UC2834NG4 | |||
| Description | HIGH EFF LINEAR REG 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2834NG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Positive Fixed and Negative Fixed |
| Number of Outputs | 2 |
| Voltage - Output | 1.5V, -2V |
| Voltage - Input | 5 ~ 35 V |
| Operating Temperature | -40°C ~ 85°C |
| Current - Supply | 5.5mA |
| Current - Output | 200mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2834NG4 UC2834NG4 |
UC2834NG4 Specification Sheet
HIGH EFF LINEAR REG 16-DIP - UC2834NG4 (UC2834NG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Negative Fixed Tube 5.5mA 1.5V, -2V UC2834NG4HIGH EFF LINEAR REG 16-DIP - UC2834NG4
Order 'high eff linear reg 16-dip - UC2834NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834NG4-ND.
HIGH EFF LINEAR REG 16-DIP - UC2834N
Order 'high eff linear reg 16-dip - UC2834N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11172-5-ND.
IC HIGH EFFIC LINEAR REG 16-DIP - UC3834N
Order 'ic high effic linear reg 16-dip - UC3834N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11275-5-ND.
IC HIGH EFFIC LINEAR REG 16-DIP - UC3834NG4
Order 'ic high effic linear reg 16-dip - UC3834NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3834NG4-ND.
IC HIGH EFF LINEAR REG 16-SOIC - UC3834DW
Order 'ic high eff linear reg 16-soic - UC3834DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2808-5-ND.
IC HIGH EFF LINEAR REG 16-SOIC - UC2834DW
Order 'ic high eff linear reg 16-soic - UC2834DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2797-5-ND.
IC HIGH EFF LINEAR REG 16-SOIC - UC2834DWG4
Order 'ic high eff linear reg 16-soic - UC2834DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834DWG4-ND.
IC HIGH EFF LINEAR REG 16-SOIC - UC3834DWG4
Order 'ic high eff linear reg 16-soic - UC3834DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3834DWG4-ND.
IC HIGH EFF LINEAR REG 16-SOIC - UC2834DWTR
Order 'ic high eff linear reg 16-soic - UC2834DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834DWTR-ND.
IC HIGH EFF LINEAR REG 16-SOIC - UC2834DWTRG4
Order 'ic high eff linear reg 16-soic - UC2834DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834DWTRG4-ND.
HIGH EFF LINEAR REG 20-PLCC - UC2834Q
Order 'high eff linear reg 20-plcc - UC2834Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834Q-ND.
HIGH EFF LINEAR REG 20-PLCC - UC2834QG3
Order 'high eff linear reg 20-plcc - UC2834QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834QG3-ND.
HIGH EFF LINEAR REG 20-PLCC - UC2834QTR
Order 'high eff linear reg 20-plcc - UC2834QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834QTR-ND.
HIGH EFF LINEAR REG 20-PLCC - UC2834QTRG3
Order 'high eff linear reg 20-plcc - UC2834QTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2834QTRG3-ND.
IC 4BIT BI-DIR SHIFT REG 16-DIP - CD40194BE
Order 'ic 4bit bi-dir shift reg 16-dip - CD40194BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14254-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed and Negative Fixed Tube 5.5mA 1.5V, -2V UC2834NG4
Send this link via E-Mail
Help With This Screen
