Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DWG4
IC DUAL OUTPUT DRIVER 16-SOIC - UC2706DWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UC2706DWG4-ND |
80 |
8.30250 |
Extended Price
664.20 |
| Manufacturer Part Number | UC2706DWG4 | |||
| Description | IC DUAL OUTPUT DRIVER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2706DWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 5 V ~ 40 V |
| Current - Peak | 1.5A |
| Delay Time | 100ns |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -25°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2706DWG4 UC2706DWG4 |
UC2706DWG4 Specification Sheet
IC DUAL OUTPUT DRIVER 16-SOIC - UC2706DWG4 (UC2706DWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DWG4Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DWG4
Order 'ic dual output driver 16-soic - UC2706DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2706DWG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DW
Order 'ic dual output driver 16-soic - UC2706DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2485-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC3706DW
Order 'ic dual output driver 16-soic - UC3706DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2512-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC3706DWG4
Order 'ic dual output driver 16-soic - UC3706DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3706DWG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 5 V ~ 40 V UC3706DWTR
Order 'ic dual output driver 16-soic - UC3706DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3706DWTR-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 5 V ~ 40 V UC3706DWTRG4
Order 'ic dual output driver 16-soic - UC3706DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3706DWTRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75115DRG4
Order 'ic dual diff driver 16-soic - SN75115DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115DRG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 500mA 5 V ~ 24 V SN75374D
Order 'ic quad mosfet driver 16-soic - SN75374D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3362-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DR
Order 'ic quad mosfet driver 16-soic - SN75374DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DR-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DRE4
Order 'ic quad mosfet driver 16-soic - SN75374DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DRE4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 500mA 5 V ~ 24 V SN75374DE4
Order 'ic quad mosfet driver 16-soic - SN75374DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DE4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2707DW
Order 'ic dual chan pwr driver 16-soic - UC2707DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2486-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC3707DW
Order 'ic dual ch pwr driver 16-soic - UC3707DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2513-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 3 V ~ 3.6 V SN65LVDS31D
Order 'ic diff line driver 16-soic - SN65LVDS31D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6922-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 3 V ~ 3.6 V SN65LVDS391D
Order 'ic high diff driver 16-soic - SN65LVDS391D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6929-5-ND.
Options for Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DWG4
Send this link via E-Mail
Help With This Screen
