IC PWM MOTOR CONTROL 20-SOIC - UC2638DWG4
| Digi-Key Part Number | UC2638DWG4-ND |
75 |
5.45400 |
Extended Price
409.05 |
| Manufacturer Part Number | UC2638DWG4 | |||
| Description | IC PWM MOTOR CONTROL 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2638DWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | PWM Motor Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 10 V ~ 36 V |
| Voltage - Load | - |
| Current - Output | ±250mA |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2638DWG4 UC2638DWG4 |
UC2638DWG4 Specification Sheet
IC PWM MOTOR CONTROL 20-SOIC - UC2638DWG4 (UC2638DWG4-ND)
Related parts :IC PWM MOTOR CONTROL 20-SOIC - UC2638DWG4
Order 'ic pwm motor control 20-soic - UC2638DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638DWG4-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DW
Order 'ic pwm motor control 20-soic - UC2638DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2482-5-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DWTR
Order 'ic pwm motor control 20-soic - UC2638DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638DWTR-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DWTRG4
Order 'ic pwm motor control 20-soic - UC2638DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638DWTRG4-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DW
Order 'ic pwm motor contr 20-soic - UC3638DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2509-5-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DWG4
Order 'ic pwm motor contr 20-soic - UC3638DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3638DWG4-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DWTR
Order 'ic pwm motor contr 20-soic - UC3638DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3638DWTR-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DWTRG4
Order 'ic pwm motor contr 20-soic - UC3638DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3638DWTRG4-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DW
Order 'ic dc motor control 20-soic - UC2637DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWG4
Order 'ic dc motor control 20-soic - UC2637DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWG4-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTR
Order 'ic dc motor control 20-soic - UC2637DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTR-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTRG4
Order 'ic dc motor control 20-soic - UC2637DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTRG4-ND.
IC PWM MOTOR CONTROLLER 20DIP - UC2638N
Order 'ic pwm motor controller 20dip - UC2638N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638N-ND.
IC PWM MOTOR CONTROLLER 20DIP - UC2638NG4
Order 'ic pwm motor controller 20dip - UC2638NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638NG4-ND.
IC ADV PWM MOTOR CNTRLR 20-DIP - UC3638N
Order 'ic adv pwm motor cntrlr 20-dip - UC3638N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11238-5-ND.
Send this link via E-Mail
Help With This Screen
