IC PWM BOOST FLYBACK VM 18PDIP - UC2526NG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 UC2526NG4
| Digi-Key Part Number | UC2526NG4-ND |
180 |
2.12800 |
Extended Price
383.04 |
| Manufacturer Part Number | UC2526NG4 | |||
| Description | IC PWM BOOST FLYBACK VM 18PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2526NG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 18-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 50% |
| Voltage - Supply | 8 V ~ 40 V |
| Frequency-Max | 450kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Operating Temperature | -25°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2526NG4 UC2526NG4 |
UC2526NG4 Specification Sheet
IC PWM BOOST FLYBACK VM 18PDIP - UC2526NG4 (UC2526NG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 UC2526NG4IC PWM BOOST FLYBACK VM 18PDIP - UC2526NG4
Order 'ic pwm boost flyback vm 18pdip - UC2526NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2526NG4-ND.
IC PWM BOOST FLYBACK VM 18PDIP - UC2526N
Order 'ic pwm boost flyback vm 18pdip - UC2526N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2526N-ND.
IC PWM BOOST FLYBACK VM 18PDIP - UC3526ANG4
Order 'ic pwm boost flyback vm 18pdip - UC3526ANG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3526ANG4-ND.
IC PWM BOOST FLYBACK VM 18PDIP - UC3526NG4
Order 'ic pwm boost flyback vm 18pdip - UC3526NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3526NG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - TL594CDG4
Order 'ic pwm boost flyback vm 16soic - TL594CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CDG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - TL594CDRG4
Order 'ic pwm boost flyback vm 16soic - TL594CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CDRG4-ND.
IC PWM BOOST FLYBACK VM 16SOP - TL594CNSRG4
Order 'ic pwm boost flyback vm 16sop - TL594CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CNSRG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - TL594IDG4
Order 'ic pwm boost flyback vm 16soic - TL594IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594IDG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - TL594IDRG4
Order 'ic pwm boost flyback vm 16soic - TL594IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594IDRG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - UC2524ADWG4
Order 'ic pwm boost flyback vm 16soic - UC2524ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2524ADWG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - UC2524ADWTR
Order 'ic pwm boost flyback vm 16soic - UC2524ADWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2524ADWTR-ND.
IC PWM BOOST FLYBACK VM 16SOIC - UC2524ADWTRG4
Order 'ic pwm boost flyback vm 16soic - UC2524ADWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2524ADWTRG4-ND.
IC PWM BOOST FLYBACK VM 16DIP - UC2524ANG4
Order 'ic pwm boost flyback vm 16dip - UC2524ANG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2524ANG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - UC2525ADWG4
Order 'ic pwm boost flyback vm 16soic - UC2525ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2525ADWG4-ND.
IC PWM BOOST FLYBACK VM 16SOIC - UC2525ADWTR
Order 'ic pwm boost flyback vm 16soic - UC2525ADWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2525ADWTR-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 UC2526NG4
Send this link via E-Mail
Help With This Screen
