Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V UA7908CKCSE3
IC LIN REG -8V 1.5A TO2203 - UA7908CKCSE3
| Digi-Key Part Number | UA7908CKCSE3-ND |
1200 |
.33600 |
Extended Price
403.20 |
| Manufacturer Part Number | UA7908CKCSE3 | |||
| Description | IC LIN REG -8V 1.5A TO2203 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA7908CKCSE3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4204749; KCS; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA7908CKCSE3 UA7908CKCSE3 |
UA7908CKCSE3 Specification Sheet
IC LIN REG -8V 1.5A TO2203 - UA7908CKCSE3 (UA7908CKCSE3-ND)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V UA7908CKCSE3Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V UA7908CKCSE3
Order 'ic lin reg -8v 1.5a to2203 - UA7908CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7908CKCSE3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V UA7808CKTTRG3
Order 'ic lin reg 8v 1.5a ddpak5 - UA7808CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7808CKTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -5V UA7905CKCSE3
Order 'ic lin reg -5v 1.5a to2203 - UA7905CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7905CKCSE3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.21 ~ 20 V TL1963AKTTRG3
Order 'ic lin reg adj 1.5a ddpak5 - TL1963AKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1963AKTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 150mA 8V TL750L08CDG4
Order 'ic lin reg 8v 150ma 8soic - TL750L08CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 8V TL750L08CDRG4
Order 'ic lin reg 8v 150ma 8soic - TL750L08CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDRG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74201KTWR
Order 'ic lin reg adj 1.5a d2pak7 - TPS74201KTWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74201KTWR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74201KTWRG3
Order 'ic lin reg adj 1.5a d2pak7 - TPS74201KTWRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74201KTWRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 0.8 ~ 3.6 V TPS74201KTWTG3
Order 'ic lin reg adj 1.5a d2pak7 - TPS74201KTWTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74201KTWTG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74301KTWR
Order 'ic lin reg adj 1.5a d2pak7 - TPS74301KTWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74301KTWR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74301KTWRG3
Order 'ic lin reg adj 1.5a d2pak7 - TPS74301KTWRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74301KTWRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 0.8 ~ 3.6 V TPS74301KTWTG3
Order 'ic lin reg adj 1.5a d2pak7 - TPS74301KTWTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74301KTWTG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74801DRCRG4
Order 'ic lin reg adj 1.5a 10son - TPS74801DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74801DRCRG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74801DRCT
Order 'ic lin reg adj 1.5a 10son - TPS74801DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74801DRCT-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8 ~ 3.6 V TPS74801DRCTG4
Order 'ic lin reg adj 1.5a 10son - TPS74801DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS74801DRCTG4-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V UA7908CKCSE3
Send this link via E-Mail
Help With This Screen
