IC LIN REG -5V 1.5A DDPAK5 - UA7905CKTTRG3 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -5V UA7905CKTTRG3
| Digi-Key Part Number | UA7905CKTTRG3-ND |
1500 |
.30590 |
Extended Price
458.85 |
| Manufacturer Part Number | UA7905CKTTRG3 | |||
| Description | IC LIN REG -5V 1.5A DDPAK5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA7905CKTTRG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (3 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA7905CKTTRG3 UA7905CKTTRG3 |
UA7905CKTTRG3 Specification Sheet
IC LIN REG -5V 1.5A DDPAK5 - UA7905CKTTRG3 (UA7905CKTTRG3-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -5V UA7905CKTTRG3IC LIN REG -5V 1.5A DDPAK5 - UA7905CKTTRG3
Order 'ic lin reg -5v 1.5a ddpak5 - UA7905CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7905CKTTRG3-ND.
IC LIN REG 5V 1.5A DDPAK5 - UA7805CKTTRG3
Order 'ic lin reg 5v 1.5a ddpak5 - UA7805CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7805CKTTRG3-ND.
IC LIN REG -5V 1.5A TO2203 - UA7905CKCSE3
Order 'ic lin reg -5v 1.5a to2203 - UA7905CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7905CKCSE3-ND.
IC LIN REG 5V 500MA DDPAK5 - REG103FA-5/500G3
Order 'ic lin reg 5v 500ma ddpak5 - REG103FA-5/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-5/500G3-ND.
IC LIN REG ADJ 1.5A DDPAK5 - TL1963AKTTRG3
Order 'ic lin reg adj 1.5a ddpak5 - TL1963AKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1963AKTTRG3-ND.
IC LIN REG 5V .45A DDPAK5 - TLE4275QKTTRQ1
Order 'ic lin reg 5v .45a ddpak5 - TLE4275QKTTRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE4275QKTTRQ1-ND.
IC LIN REG 5V 400MA DDPAK5 - TPS78405KTTR
Order 'ic lin reg 5v 400ma ddpak5 - TPS78405KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78405KTTR-ND.
IC LIN REG 5V 400MA DDPAK5 - TPS78405KTTRG3
Order 'ic lin reg 5v 400ma ddpak5 - TPS78405KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78405KTTRG3-ND.
IC LIN REG 8V 1.5A DDPAK5 - UA7808CKTTRG3
Order 'ic lin reg 8v 1.5a ddpak5 - UA7808CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7808CKTTRG3-ND.
IC LIN REG 10V 1.5A DDPAK5 - UA7810CKTTRG3
Order 'ic lin reg 10v 1.5a ddpak5 - UA7810CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7810CKTTRG3-ND.
IC LIN REG 15V 1.5A DDPAK5 - UA7815CKTTRG3
Order 'ic lin reg 15v 1.5a ddpak5 - UA7815CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7815CKTTRG3-ND.
IC LIN REG 24V 1.5A DDPAK5 - UA7824CKTTRG3
Order 'ic lin reg 24v 1.5a ddpak5 - UA7824CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA7824CKTTRG3-ND.
IC LIN REG 5V 3A DDPAK5 - UCC283TDKTTT-5G3
Order 'ic lin reg 5v 3a ddpak5 - UCC283TDKTTT-5G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC283TDKTTT-5G3-ND.
IC LIN REG 5V 3A DDPAK5 - UCC383TDKTTT-5G3
Order 'ic lin reg 5v 3a ddpak5 - UCC383TDKTTT-5G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC383TDKTTT-5G3-ND.
IC LIN REG 5V 3A DDPAK5 - UCC383TDTR-5
Order 'ic lin reg 5v 3a ddpak5 - UCC383TDTR-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC383TDTR-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -5V UA7905CKTTRG3
Send this link via E-Mail
Help With This Screen
