IC LIN REG 12V 100MA 8SOIC - UA78L12ACDRG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V UA78L12ACDRG4
| Digi-Key Part Number | UA78L12ACDRG4-ND |
5000 |
.10400 |
Extended Price
520.00 |
| Manufacturer Part Number | UA78L12ACDRG4 | |||
| Description | IC LIN REG 12V 100MA 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA78L12ACDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 14.5 ~ 27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA78L12ACDRG4 UA78L12ACDRG4 |
UA78L12ACDRG4 Specification Sheet
IC LIN REG 12V 100MA 8SOIC - UA78L12ACDRG4 (UA78L12ACDRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V UA78L12ACDRG4IC LIN REG 12V 100MA 8SOIC - UA78L12ACDRG4
Order 'ic lin reg 12v 100ma 8soic - UA78L12ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACDRG4-ND.
IC LIN REG -12V 100MA 8SOIC - MC79L12ACDG4
Order 'ic lin reg -12v 100ma 8soic - MC79L12ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACDG4-ND.
IC LIN REG -12V 100MA 8SOIC - MC79L12ACDRG4
Order 'ic lin reg -12v 100ma 8soic - MC79L12ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACDRG4-ND.
IC LIN REG 12V 100MA 8SOIC - UA78L12ACDE4
Order 'ic lin reg 12v 100ma 8soic - UA78L12ACDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACDE4-ND.
IC LIN REG 12V 100MA 8SOIC - UA78L12ACDG4
Order 'ic lin reg 12v 100ma 8soic - UA78L12ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACDG4-ND.
IC LIN REG 12V 100MA 8SOIC - UA78L12ACDRE4
Order 'ic lin reg 12v 100ma 8soic - UA78L12ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACDRE4-ND.
IC LIN REG 12V 100MA TO923 - UA78L12ACLPE3
Order 'ic lin reg 12v 100ma to923 - UA78L12ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACLPE3-ND.
IC LIN REG 12V 100MA TO923 - UA78L12ACLPM
Order 'ic lin reg 12v 100ma to923 - UA78L12ACLPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACLPM-ND.
IC LIN REG 12V 100MA TO923 - UA78L12ACLPME3
Order 'ic lin reg 12v 100ma to923 - UA78L12ACLPME3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACLPME3-ND.
IC LIN REG 12V 100MA TO-92-3 - UA78L12ACLPR
Order 'ic lin reg 12v 100ma to-92-3 - UA78L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24392-2-ND.
IC LIN REG 12V 100MA TO923 - UA78L12ACLPRE3
Order 'ic lin reg 12v 100ma to923 - UA78L12ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACLPRE3-ND.
IC LIN REG 12V 100MA SOT893 - UA78L12ACPKG3
Order 'ic lin reg 12v 100ma sot893 - UA78L12ACPKG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78L12ACPKG3-ND.
IC LIN REG 12V 100MA TO-92-3 - UA78L12ACLPR
Order 'ic lin reg 12v 100ma to-92-3 - UA78L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24392-1-ND.
IC LIN REG 12V 100MA TO-92-3 - UA78L12ACLPR
Order 'ic lin reg 12v 100ma to-92-3 - UA78L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24392-6-ND.
IC LIN REG ADJ 100MA 8SOIC - LP2951D
Order 'ic lin reg adj 100ma 8soic - LP2951D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LP2951D-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V UA78L12ACDRG4
Send this link via E-Mail
Help With This Screen
