IC TOUCH SCREEN 12BIT 32TSSOP - TSC2100IDARG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 3.6 V TSC2100IDARG4
| Digi-Key Part Number | TSC2100IDARG4-ND |
2000 |
4.93750 |
Extended Price
9875.00 |
| Manufacturer Part Number | TSC2100IDARG4 | |||
| Description | IC TOUCH SCREEN 12BIT 32TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSC2100IDARG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 32-TSSOP |
| Type | Touch Screen |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 125k |
| Data Interface | Serial |
| Voltage Supply Source | Analog and Digital |
| Resolution (Bits) | 12 b |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSC2100IDARG4 TSC2100IDARG4 |
TSC2100IDARG4 Specification Sheet
IC TOUCH SCREEN 12BIT 32TSSOP - TSC2100IDARG4 (TSC2100IDARG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 3.6 V TSC2100IDARG4IC TOUCH SCREEN 12BIT 32TSSOP - TSC2100IDARG4
Order 'ic touch screen 12bit 32tssop - TSC2100IDARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2100IDARG4-ND.
IC TOUCH SCREEN 12BIT 32TSSOP - TSC2100IDAG4
Order 'ic touch screen 12bit 32tssop - TSC2100IDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2100IDAG4-ND.
IC TOUCH SCREEN 12BIT 32TSSOP - TSC2100IDAR
Order 'ic touch screen 12bit 32tssop - TSC2100IDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2100IDAR-ND.
IC TOUCH SCREEN 12BIT 32TSSOP - TSC2102IDAG4
Order 'ic touch screen 12bit 32tssop - TSC2102IDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2102IDAG4-ND.
IC TOUCH SCREEN 12BIT 32TSSOP - TSC2102IDAR
Order 'ic touch screen 12bit 32tssop - TSC2102IDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2102IDAR-ND.
IC TOUCH SCREEN 12BIT 32TSSOP - TSC2102IDARG4
Order 'ic touch screen 12bit 32tssop - TSC2102IDARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2102IDARG4-ND.
IC TOUCH SCREEN 12BIT 20TSSOP - TSC2000IPWG4
Order 'ic touch screen 12bit 20tssop - TSC2000IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2000IPWG4-ND.
IC TOUCH SCREEN 12BIT 20TSSOP - TSC2000IPWR
Order 'ic touch screen 12bit 20tssop - TSC2000IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2000IPWR-ND.
IC TOUCH SCREEN 12BIT 20TSSOP - TSC2000IPWRG4
Order 'ic touch screen 12bit 20tssop - TSC2000IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2000IPWRG4-ND.
IC TOUCH SCREEN 12BIT 16TSSOP - TSC2003IPWG4
Order 'ic touch screen 12bit 16tssop - TSC2003IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2003IPWG4-ND.
IC TOUCH SCREEN 12BIT 16TSSOP - TSC2003IPWRG4
Order 'ic touch screen 12bit 16tssop - TSC2003IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2003IPWRG4-ND.
IC TOUCH SCREEN 12BIT SER 20WQFN - TSC2004IRTJR
Order 'ic touch screen 12bit ser 20wqfn - TSC2004IRTJR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2004IRTJR-ND.
IC TOUCH SCREEN 12BIT SER 20WQFN - TSC2004IRTJRG4
Order 'ic touch screen 12bit ser 20wqfn - TSC2004IRTJRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2004IRTJRG4-ND.
IC TOUCH SCREEN 12BIT SER 20WQFN - TSC2004IRTJTG4
Order 'ic touch screen 12bit ser 20wqfn - TSC2004IRTJTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2004IRTJTG4-ND.
IC TOUCH SCREEN 12BIT 24DSBGA - TSC2004IYZKT
Order 'ic touch screen 12bit 24dsbga - TSC2004IYZKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2004IYZKT-ND.
Options for Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 3.6 V TSC2100IDARG4
Send this link via E-Mail
Help With This Screen
