IC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2IPGE - Integrated Circuits (ICs)
Texas Instruments Controller - Interface Integrated Circuit (ics) Link Layer Controller Tray - 3 V ~ 3.6 V TSB82AA2IPGE
| Digi-Key Part Number | 296-23663-ND |
1 25 100 250 500 1000 5000 |
12.25000 11.02520 9.77550 9.37124 9.18750 9.07725 8.82000 |
Extended Price
12.25 275.63 977.55 2342.81 4593.75 9077.25 44100.00 |
| Manufacturer Part Number | TSB82AA2IPGE | |||
| Description | IC 1394B OHCI-LYNX CTRLR 144LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Controller - Interface Integrated Circuit (ics) Link Layer Controller Tray - 3 V ~ 3.6 V TSB82AA2IPGE
| Technical/Catalog Information | TSB82AA2IPGE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Controller Type | Link Layer Controller |
| Interface | 2-Wire Serial |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | - |
| Package / Case | 144-LQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TSB82AA2IPGE TSB82AA2IPGE 296 23663 ND 29623663ND 296-23663 |
TSB82AA2IPGE Specification Sheet
IC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2IPGE (296-23663-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Controller - Interface Integrated Circuit (ics) Link Layer Controller Tray - 3 V ~ 3.6 V TSB82AA2IPGEIC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2IPGE
Order 'ic 1394b ohci-lynx ctrlr 144lqfp - TSB82AA2IPGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23663-ND.
IC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2BPGE
Order 'ic 1394b ohci-lynx ctrlr 144lqfp - TSB82AA2BPGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB82AA2BPGE-ND.
IC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2BPGEG4
Order 'ic 1394b ohci-lynx ctrlr 144lqfp - TSB82AA2BPGEG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB82AA2BPGEG4-ND.
IC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2PGEG4
Order 'ic 1394b ohci-lynx ctrlr 144lqfp - TSB82AA2PGEG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB82AA2PGEG4-ND.
IC 1394B OHCI-LYNX CTRLR 144LQFP - TSB82AA2BIPGE
Order 'ic 1394b ohci-lynx ctrlr 144lqfp - TSB82AA2BIPGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23936-ND.
IC 1394B OHCI-LYNX CTRLR 176BGA - TSB82AA2GGW
Order 'ic 1394b ohci-lynx ctrlr 176bga - TSB82AA2GGW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB82AA2GGW-ND.
IC 1394B OHCI-LYNX CTRLR 176BGA - TSB82AA2ZGW
Order 'ic 1394b ohci-lynx ctrlr 176bga - TSB82AA2ZGW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB82AA2ZGW-ND.
IC 1394B OHCI-LYNX CTRLR 168BGA - TSB83AA22AZAJ
Order 'ic 1394b ohci-lynx ctrlr 168bga - TSB83AA22AZAJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB83AA22AZAJ-ND.
IC 1394B OHCI-LYNX CTRLR 168BGA - TSB83AA22CZAJ
Order 'ic 1394b ohci-lynx ctrlr 168bga - TSB83AA22CZAJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB83AA22CZAJ-ND.
IC CODEC/TOUCH SCRN CTRLR 48VQFN - TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48vqfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20663-1-ND.
IC CODEC/TOUCH SCRN CTRLR 48VQFN - TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48vqfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20663-2-ND.
IC DSP FIXED-POINT 16BIT 144LQFP - TMS320VC5507PGE
Order 'ic dsp fixed-point 16bit 144lqfp - TMS320VC5507PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17287-ND.
IC PHY/LINK LAYER CTRLR 128-TQFP - TSB43AB21APDT
Order 'ic phy/link layer ctrlr 128-tqfp - TSB43AB21APDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12698-ND.
IC PHY/LINK LAYER CTRLR 144-LQFP - TSB43AB23PGE
Order 'ic phy/link layer ctrlr 144-lqfp - TSB43AB23PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14328-ND.
IC IEEE 1394 HOST CTRLR 100-LQFP - TSB12LV26TPZEP
Order 'ic ieee 1394 host ctrlr 100-lqfp - TSB12LV26TPZEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18176-ND.
Options for Texas Instruments Controller - Interface Integrated Circuit (ics) Link Layer Controller Tray - 3 V ~ 3.6 V TSB82AA2IPGE
Send this link via E-Mail
Help With This Screen
