IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01APMG4 - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tray 4.5 V ~ 5.5 V TSB14C01APMG4
| Digi-Key Part Number | TSB14C01APMG4-ND |
160 |
9.09719 |
Extended Price
1455.55 |
| Manufacturer Part Number | TSB14C01APMG4 | |||
| Description | IC 5V PHYS LAYER CNTRLR 64-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSB14C01APMG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Controller |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Protocol | IEEE 1394 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSB14C01APMG4 TSB14C01APMG4 |
TSB14C01APMG4 Specification Sheet
IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01APMG4 (TSB14C01APMG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tray 4.5 V ~ 5.5 V TSB14C01APMG4IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01APMG4
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14C01APMG4-ND.
IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01AIPM
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01AIPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11071-ND.
IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01APM
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11072-ND.
IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01APMR
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14C01APMR-ND.
IC 5V PHYS LAYER CNTRLR 64-LQFP - TSB14C01APMRG4
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APMRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14C01APMRG4-ND.
IC GP LINK LAYER CNTRLR 100-LQFP - TSB12LV32IPZ
Order 'ic gp link layer cntrlr 100-lqfp - TSB12LV32IPZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11066-ND.
IC GP LINK LAYER CNTRLR 100-LQFP - TSB12LV32PZ
Order 'ic gp link layer cntrlr 100-lqfp - TSB12LV32PZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11067-ND.
IC QUAD UART 64BYTE FIFO 64-LQFP - TL16CP754CIPM
Order 'ic quad uart 64byte fifo 64-lqfp - TL16CP754CIPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23061-ND.
IC QUAD UART 64BYTE FIFO 64-LQFP - TL16CP754CPM
Order 'ic quad uart 64byte fifo 64-lqfp - TL16CP754CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23062-ND.
IC QUAD UART 64BYTE FIFO 64-LQFP - TL16CP754CIPMG4
Order 'ic quad uart 64byte fifo 64-lqfp - TL16CP754CIPMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16CP754CIPMG4-ND.
IC QUAD UART 64BYTE FIFO 64-LQFP - TL16CP754CPMG4
Order 'ic quad uart 64byte fifo 64-lqfp - TL16CP754CPMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16CP754CPMG4-ND.
IC BANDWITH CODEC 1-CH 64 LQFP - TLC320AC02CPM
Order 'ic bandwith codec 1-ch 64 lqfp - TLC320AC02CPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10270-ND.
IC BANDWITH CODEC 1-CH 64-LQFP - TLC320AC02IPM
Order 'ic bandwith codec 1-ch 64-lqfp - TLC320AC02IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10272-ND.
IC DAC 16BIT QUAD LP 64-LQFP - DAC7664YCT
Order 'ic dac 16bit quad lp 64-lqfp - DAC7664YCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16928-1-ND.
IC DAC 16BIT QUAD LP 64-LQFP - DAC7664YCT
Order 'ic dac 16bit quad lp 64-lqfp - DAC7664YCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16928-2-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tray 4.5 V ~ 5.5 V TSB14C01APMG4
Send this link via E-Mail
Help With This Screen
