IC MUX/DEMUX SINGLE 16QSOP - TS5N118DBQR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply TS5N118DBQR
| Digi-Key Part Number | TS5N118DBQR-ND |
2500 |
1.15200 |
Extended Price
2880.00 |
| Manufacturer Part Number | TS5N118DBQR | |||
| Description | IC MUX/DEMUX SINGLE 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS5N118DBQR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 8:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | - |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS5N118DBQR TS5N118DBQR |
TS5N118DBQR Specification Sheet
IC MUX/DEMUX SINGLE 16QSOP - TS5N118DBQR (TS5N118DBQR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply TS5N118DBQRIC MUX/DEMUX SINGLE 16QSOP - TS5N118DBQR
Order 'ic mux/demux single 16qsop - TS5N118DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N118DBQR-ND.
IC MUX/DEMUX SINGLE 16QSOP - TS5N118DBQRE4
Order 'ic mux/demux single 16qsop - TS5N118DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N118DBQRE4-ND.
IC MUX/DEMUX SINGLE 16QSOP - TS5N118DBQRG4
Order 'ic mux/demux single 16qsop - TS5N118DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N118DBQRG4-ND.
IC FET MUX/DEMUX SGL 16QSOP - SN74CB3Q3251DBQRG4
Order 'ic fet mux/demux sgl 16qsop - SN74CB3Q3251DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3251DBQRG4-ND.
IC FET MUX/DEMUX SGL 16QSOP - TS5N214DBQRE4
Order 'ic fet mux/demux sgl 16qsop - TS5N214DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N214DBQRE4-ND.
IC FET MUX/DEMUX SGL 16QSOP - TS5N214DBQRG4
Order 'ic fet mux/demux sgl 16qsop - TS5N214DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N214DBQRG4-ND.
IC FET MUX/DEMUX SGL 16QSOP - TS5N412DBQR
Order 'ic fet mux/demux sgl 16qsop - TS5N412DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N412DBQR-ND.
IC FET MUX/DEMUX SGL 16QSOP - TS5N412DBQRE4
Order 'ic fet mux/demux sgl 16qsop - TS5N412DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N412DBQRE4-ND.
IC FET MUX/DEMUX SGL 16QSOP - TS5N412DBQRG4
Order 'ic fet mux/demux sgl 16qsop - TS5N412DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5N412DBQRG4-ND.
IC MUX/DEMUX 12BIT HS 56-TVSOP - SN74CBT162292DGVR
Order 'ic mux/demux 12bit hs 56-tvsop - SN74CBT162292DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12881-1-ND.
IC MUX/DEMUX 12BIT HS 56-TVSOP - SN74CBT162292DGVR
Order 'ic mux/demux 12bit hs 56-tvsop - SN74CBT162292DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12881-2-ND.
IC MUX/DEMUX 12BIT LV 56-TVSOP - SN74CBTLV16292VR
Order 'ic mux/demux 12bit lv 56-tvsop - SN74CBTLV16292VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12882-1-ND.
IC MUX/DEMUX 12BIT LV 56-TVSOP - SN74CBTLV16292VR
Order 'ic mux/demux 12bit lv 56-tvsop - SN74CBTLV16292VR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12882-2-ND.
IC MUX/DEMUX FET 1-OF-8 16-TSSOP - SN74CB3Q3251PW
Order 'ic mux/demux fet 1-of-8 16-tssop - SN74CB3Q3251PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3251PW-ND.
IC MUX/DEMUX FET 1-OF-8 16-TSSOP - SN74CB3Q3251PWE4
Order 'ic mux/demux fet 1-of-8 16-tssop - SN74CB3Q3251PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3251PWE4-ND.
Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply TS5N118DBQR
Send this link via E-Mail
Help With This Screen
