IC SWITCH DUAL SPST US8 - TS5A23166DCURE4
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply TS5A23166DCURE4
| Digi-Key Part Number | TS5A23166DCURE4-ND |
3000 |
.31200 |
Extended Price
936.00 |
| Manufacturer Part Number | TS5A23166DCURE4 | |||
| Description | IC SWITCH DUAL SPST US8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS5A23166DCURE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 2 x SPST-NO |
| On-State Resistance | 900 mOhm |
| Mounting Type | Surface Mount |
| Package / Case | US8, 8-VSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS5A23166DCURE4 TS5A23166DCURE4 |
TS5A23166DCURE4 Specification Sheet
IC SWITCH DUAL SPST US8 - TS5A23166DCURE4 (TS5A23166DCURE4-ND)
Related parts Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply TS5A23166DCURE4IC SWITCH DUAL SPST US8 - TS5A23166DCURE4
Order 'ic switch dual spst us8 - TS5A23166DCURE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5A23166DCURE4-ND.
IC SWITCH DUAL SPST US8 - TS5A2066DCUR
Order 'ic switch dual spst us8 - TS5A2066DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17877-1-ND.
IC SWITCH DUAL SPST US8 - TS5A2066DCUR
Order 'ic switch dual spst us8 - TS5A2066DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17877-2-ND.
IC SWITCH DUAL SPST US8 - TS5A23166DCUR
Order 'ic switch dual spst us8 - TS5A23166DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17906-1-ND.
IC SWITCH DUAL SPST US8 - TS5A23166DCUR
Order 'ic switch dual spst us8 - TS5A23166DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17906-2-ND.
IC SWITCH DUAL SPST US8 - TS5A23167DCUR
Order 'ic switch dual spst us8 - TS5A23167DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17985-1-ND.
IC SWITCH DUAL SPST US8 - TS5A23167DCUR
Order 'ic switch dual spst us8 - TS5A23167DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17985-2-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4516DR
Order 'ic switch dual spst 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21911-1-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4516DR
Order 'ic switch dual spst 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21911-2-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4516DR
Order 'ic switch dual spst 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21911-6-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4517DR
Order 'ic switch dual spst 8soic - TS12A4517DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21912-1-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4517DR
Order 'ic switch dual spst 8soic - TS12A4517DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21912-2-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4517DR
Order 'ic switch dual spst 8soic - TS12A4517DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21912-6-ND.
IC SWITCH DUAL SPST US8 - TS5A23166DCUR
Order 'ic switch dual spst us8 - TS5A23166DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17906-6-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4516D
Order 'ic switch dual spst 8soic - TS12A4516D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS12A4516D-ND.
Options for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply TS5A23166DCURE4
Send this link via E-Mail
Help With This Screen
