IC SWITCH DUAL SPDT 10MSOP - TS5A23160DGSTG4 - Integrated Circuits (ICs)
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10nA Single Supply TS5A23160DGSTG4
| Digi-Key Part Number | TS5A23160DGSTG4-ND |
750 |
.58800 |
Extended Price
441.00 |
| Manufacturer Part Number | TS5A23160DGSTG4 | |||
| Description | IC SWITCH DUAL SPDT 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS5A23160DGSTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 900 mOhm |
| Mounting Type | Surface Mount |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 10nA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS5A23160DGSTG4 TS5A23160DGSTG4 |
TS5A23160DGSTG4 Specification Sheet
IC SWITCH DUAL SPDT 10MSOP - TS5A23160DGSTG4 (TS5A23160DGSTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10nA Single Supply TS5A23160DGSTG4IC SWITCH DUAL SPDT 10MSOP - TS5A23160DGSTG4
Order 'ic switch dual spdt 10msop - TS5A23160DGSTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5A23160DGSTG4-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A22366YFCR
Order 'ic switch dual spdt 12dsbga - TS5A22366YFCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24479-1-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A22366YFCR
Order 'ic switch dual spdt 12dsbga - TS5A22366YFCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24479-2-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A22366YFCR
Order 'ic switch dual spdt 12dsbga - TS5A22366YFCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24479-6-ND.
IC SWITCH DUAL SPDT 10MSOP - TS5A23157DGSR
Order 'ic switch dual spdt 10msop - TS5A23157DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17076-1-ND.
IC SWITCH DUAL SPDT 10MSOP - TS5A23157DGSR
Order 'ic switch dual spdt 10msop - TS5A23157DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17076-2-ND.
IC SWITCH DUAL SPDT 10MSOP - TS5A23160DGSR
Order 'ic switch dual spdt 10msop - TS5A23160DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18039-1-ND.
IC SWITCH DUAL SPDT 10MSOP - TS5A23160DGSR
Order 'ic switch dual spdt 10msop - TS5A23160DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18039-2-ND.
IC SWITCH DUAL SPDT 10MSOP - TS5A23159DGSR
Order 'ic switch dual spdt 10msop - TS5A23159DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18598-1-ND.
IC SWITCH DUAL SPDT 10MSOP - TS5A23159DGSR
Order 'ic switch dual spdt 10msop - TS5A23159DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18598-2-ND.
IC SWITCH DUAL SPDT 10MSOP - TS3A24159DGSR
Order 'ic switch dual spdt 10msop - TS3A24159DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21913-1-ND.
IC SWITCH DUAL SPDT 10MSOP - TS3A24159DGSR
Order 'ic switch dual spdt 10msop - TS3A24159DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21913-2-ND.
IC SWITCH DUAL SPDT 10MSOP - TS3A24159DGSR
Order 'ic switch dual spdt 10msop - TS3A24159DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21913-6-ND.
IC SWITCH DUAL SPDT 10MSOP - TS3A24157DGSR
Order 'ic switch dual spdt 10msop - TS3A24157DGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22856-1-ND.
IC SWITCH DUAL SPDT 10MSOP - TS3A24157DGSR
Order 'ic switch dual spdt 10msop - TS3A24157DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22856-2-ND.
Options for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10nA Single Supply TS5A23160DGSTG4
Send this link via E-Mail
Help With This Screen
