IC VIDEO SWITCH QUAD SPDT 16QSOP - TS3V340DBQRE4 - Integrated Circuits (ICs)
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 0.7µA Single Supply TS3V340DBQRE4
| Digi-Key Part Number | TS3V340DBQRE4-ND |
2500 |
.50700 |
Extended Price
1267.50 |
| Manufacturer Part Number | TS3V340DBQRE4 | |||
| Description | IC VIDEO SWITCH QUAD SPDT 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3V340DBQRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 4 x SPDT |
| On-State Resistance | 6 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.7µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Video Switch |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3V340DBQRE4 TS3V340DBQRE4 |
TS3V340DBQRE4 Specification Sheet
IC VIDEO SWITCH QUAD SPDT 16QSOP - TS3V340DBQRE4 (TS3V340DBQRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 0.7µA Single Supply TS3V340DBQRE4IC VIDEO SWITCH QUAD SPDT 16QSOP - TS3V340DBQRE4
Order 'ic video switch quad spdt 16qsop - TS3V340DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3V340DBQRE4-ND.
IC VIDEO SWITCH QUAD SPDT 16QSOP - TS3V340DBQRG4
Order 'ic video switch quad spdt 16qsop - TS3V340DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3V340DBQRG4-ND.
IC VIDEO SWITCH QUAD SPDT 16QSOP - TS5V330DBQRE4
Order 'ic video switch quad spdt 16qsop - TS5V330DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5V330DBQRE4-ND.
IC VIDEO SWITCH QUAD SPDT 16QSOP - TS5V330DBQRG4
Order 'ic video switch quad spdt 16qsop - TS5V330DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS5V330DBQRG4-ND.
IC VIDEO SWITCH QUAD SPDT 16SSOP - TS5V330DBQR
Order 'ic video switch quad spdt 16ssop - TS5V330DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17089-1-ND.
IC VIDEO SWITCH QUAD SPDT 16SSOP - TS5V330DBQR
Order 'ic video switch quad spdt 16ssop - TS5V330DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17089-2-ND.
IC VIDEO SWITCH QUAD SPDT 16SSOP - TS5V330DBQR
Order 'ic video switch quad spdt 16ssop - TS5V330DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17089-6-ND.
IC VIDEO SWITCH QUAD SPDT 16VQFN - TS5V330RGYR
Order 'ic video switch quad spdt 16vqfn - TS5V330RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17090-1-ND.
IC VIDEO SWITCH QUAD SPDT 16VQFN - TS5V330RGYR
Order 'ic video switch quad spdt 16vqfn - TS5V330RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17090-2-ND.
IC VIDEO SWITCH QUAD SPDT 16VQFN - TS5V330RGYR
Order 'ic video switch quad spdt 16vqfn - TS5V330RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17090-6-ND.
IC VIDEO SWITCH QUAD SPDT 16SSOP - TS3V340DBQR
Order 'ic video switch quad spdt 16ssop - TS3V340DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17815-1-ND.
IC VIDEO SWITCH QUAD SPDT 16SSOP - TS3V340DBQR
Order 'ic video switch quad spdt 16ssop - TS3V340DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17815-2-ND.
IC VIDEO SWITCH QUAD SPDT 16SOIC - TS3V340DR
Order 'ic video switch quad spdt 16soic - TS3V340DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17817-1-ND.
IC VIDEO SWITCH QUAD SPDT 16SOIC - TS3V340DR
Order 'ic video switch quad spdt 16soic - TS3V340DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17817-2-ND.
IC VIDEO SWITCH QUAD SPDT 16VQFN - TS3V340RGYR
Order 'ic video switch quad spdt 16vqfn - TS3V340RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18174-1-ND.
Options for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 0.7µA Single Supply TS3V340DBQRE4
Send this link via E-Mail
Help With This Screen
