IC DVR/RCVR RS232 ESD 28SSOP - TRSF3238ECDBRG4 - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3238ECDBRG4
| Digi-Key Part Number | TRSF3238ECDBRG4-ND |
2000 |
1.23500 |
Extended Price
2470.00 |
| Manufacturer Part Number | TRSF3238ECDBRG4 | |||
| Description | IC DVR/RCVR RS232 ESD 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRSF3238ECDBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/3 |
| Type | Line Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRSF3238ECDBRG4 TRSF3238ECDBRG4 |
TRSF3238ECDBRG4 Specification Sheet
IC DVR/RCVR RS232 ESD 28SSOP - TRSF3238ECDBRG4 (TRSF3238ECDBRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3238ECDBRG4IC DVR/RCVR RS232 ESD 28SSOP - TRSF3238ECDBRG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRSF3238ECDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRSF3238ECDBRG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211CDB
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211CDB-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211CDBG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211CDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211CDBG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211CDBR
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25000-2-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211CDBRG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211CDBRG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211IDB
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211IDB-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211IDBG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211IDBG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211IDBR
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25002-2-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS211IDBRG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS211IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211IDBRG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS213IDB
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS213IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213IDB-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS213IDBG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS213IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213IDBG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS213IDBR
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS213IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25005-2-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS213IDBRG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS213IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213IDBRG4-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS3237ECDB
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS3237ECDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237ECDB-ND.
IC DVR/RCVR RS232 ESD 28SSOP - TRS3237ECDBG4
Order 'ic dvr/rcvr rs232 esd 28ssop - TRS3237ECDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237ECDBG4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3238ECDBRG4
Send this link via E-Mail
Help With This Screen
