IC DVR/RCVR RS232 ESD 28TSSOP - TRSF3238CPWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TRSF3238CPWG4-ND |
300 |
1.38600 |
Extended Price
415.80 |
| Manufacturer Part Number | TRSF3238CPWG4 | |||
| Description | IC DVR/RCVR RS232 ESD 28TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRSF3238CPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/3 |
| Type | Line Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRSF3238CPWG4 TRSF3238CPWG4 |
TRSF3238CPWG4 Specification Sheet
IC DVR/RCVR RS232 ESD 28TSSOP - TRSF3238CPWG4 (TRSF3238CPWG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DVR/RCVR RS232 ESD 28TSSOP - TRSF3238CPWG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRSF3238CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRSF3238CPWG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237ECPW
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237ECPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237ECPW-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237ECPWG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237ECPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237ECPWG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237ECPWR
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25044-2-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237ECPWRG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237ECPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237ECPWRG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237EIPW
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237EIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237EIPW-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237EIPWG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237EIPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237EIPWG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237EIPWR
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25046-2-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3237EIPWRG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3237EIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3237EIPWRG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3238CPW
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3238CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3238CPW-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3238CPWG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3238CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3238CPWG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3238CPWR
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3238CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25048-2-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3238CPWRG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3238CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3238CPWRG4-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3238IPW
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3238IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3238IPW-ND.
IC DVR/RCVR RS232 ESD 28TSSOP - TRS3238IPWG4
Order 'ic dvr/rcvr rs232 esd 28tssop - TRS3238IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3238IPWG4-ND.
Send this link via E-Mail
Help With This Screen
