Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3221CDBR
IC DVR/RCVR RS232 ESD SGL 16SSOP - TRSF3221CDBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-25070-2-ND |
2000 6000 10000 24000 |
.97500 .93800 .91900 .90000 |
Extended Price
1950.00 5628.00 9190.00 21600.00 |
| Manufacturer Part Number | TRSF3221CDBR | |||
| Description | IC DVR/RCVR RS232 ESD SGL 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRSF3221CDBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Line Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRSF3221CDBR TRSF3221CDBR 296 25070 2 ND 296250702ND 296-25070-2 |
TRSF3221CDBR Specification Sheet
IC DVR/RCVR RS232 ESD SGL 16SSOP - TRSF3221CDBR (296-25070-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3221CDBRTexas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3221CDBR
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRSF3221CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25070-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Cut Tape (CT) 3 V ~ 5.5 V TRSF3221CDBR
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRSF3221CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25070-1-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Digi-ReelĀ® 3 V ~ 5.5 V TRSF3221CDBR
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRSF3221CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25070-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3 V ~ 5.5 V TRS3221IDB
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3221IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3221IDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3 V ~ 5.5 V TRS3221IDBG4
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3221IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3221IDBG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRS3221IDBR
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3221IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25018-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRS3221IDBRG4
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3221IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3221IDBRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3 V ~ 5.5 V TRS3227CDB
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3227CDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3 V ~ 5.5 V TRS3227CDBG4
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227CDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3227CDBG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRS3227CDBR
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25032-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRS3227CDBRG4
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3227CDBRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3 V ~ 5.5 V TRS3227EIDB
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227EIDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3227EIDB-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3 V ~ 5.5 V TRS3227EIDBG4
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227EIDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3227EIDBG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRS3227EIDBR
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25033-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRS3227EIDBRG4
Order 'ic dvr/rcvr rs232 esd sgl 16ssop - TRS3227EIDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3227EIDBRG4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tape & Reel (TR) 3 V ~ 5.5 V TRSF3221CDBR
Send this link via E-Mail
Help With This Screen
