IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDB - Integrated Circuits (ICs)
| Digi-Key Part Number | TRS3318EIDB-ND |
280 |
1.46300 |
Extended Price
409.64 |
| Manufacturer Part Number | TRS3318EIDB | |||
| Description | IC TXRX RS232 ESD DUAL 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRS3318EIDB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 2.25 V ~ 3 V |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRS3318EIDB TRS3318EIDB |
TRS3318EIDB Specification Sheet
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDB (TRS3318EIDB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDB
Order 'ic txrx rs232 esd dual 20ssop - TRS3318EIDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318EIDB-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDBG4
Order 'ic txrx rs232 esd dual 20ssop - TRS3318EIDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318EIDBG4-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDBR
Order 'ic txrx rs232 esd dual 20ssop - TRS3318EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25061-2-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDBRG4
Order 'ic txrx rs232 esd dual 20ssop - TRS3318EIDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318EIDBRG4-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318IDB
Order 'ic txrx rs232 esd dual 20ssop - TRS3318IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318IDB-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318IDBG4
Order 'ic txrx rs232 esd dual 20ssop - TRS3318IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318IDBG4-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318IDBR
Order 'ic txrx rs232 esd dual 20ssop - TRS3318IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318IDBR-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318IDBRG4
Order 'ic txrx rs232 esd dual 20ssop - TRS3318IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318IDBRG4-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDBR
Order 'ic txrx rs232 esd dual 20ssop - TRS3318EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25061-1-ND.
IC TXRX RS232 ESD DUAL 20SSOP - TRS3318EIDBR
Order 'ic txrx rs232 esd dual 20ssop - TRS3318EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25061-6-ND.
IC TXRX RS232 ESD DAUL 20SSOP - TRS3318ECDB
Order 'ic txrx rs232 esd daul 20ssop - TRS3318ECDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318ECDB-ND.
IC TXRX RS232 ESD DAUL 20SSOP - TRS3318ECDBG4
Order 'ic txrx rs232 esd daul 20ssop - TRS3318ECDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318ECDBG4-ND.
IC TXRX RS232 ESD DAUL 20SSOP - TRS3318ECDBR
Order 'ic txrx rs232 esd daul 20ssop - TRS3318ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25060-2-ND.
IC TXRX RS232 ESD DAUL 20SSOP - TRS3318ECDBRG4
Order 'ic txrx rs232 esd daul 20ssop - TRS3318ECDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318ECDBRG4-ND.
IC TXRX RS232 ESD DUAL 20TSSOP - TRS3318EIPW
Order 'ic txrx rs232 esd dual 20tssop - TRS3318EIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318EIPW-ND.
Send this link via E-Mail
Help With This Screen
