IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPW
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.25 V ~ 3 V TRS3318ECPW
| Digi-Key Part Number | TRS3318ECPW-ND |
280 |
1.38600 |
Extended Price
388.08 |
| Manufacturer Part Number | TRS3318ECPW | |||
| Description | IC RS232 TXRX 460KBPS 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRS3318ECPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 2.25 V ~ 3 V |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRS3318ECPW TRS3318ECPW |
TRS3318ECPW Specification Sheet
IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPW (TRS3318ECPW-ND)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.25 V ~ 3 V TRS3318ECPWIC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPW
Order 'ic rs232 txrx 460kbps 20-tssop - TRS3318ECPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318ECPW-ND.
IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPWR
Order 'ic rs232 txrx 460kbps 20-tssop - TRS3318ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21906-1-ND.
IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPWR
Order 'ic rs232 txrx 460kbps 20-tssop - TRS3318ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21906-2-ND.
IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPWR
Order 'ic rs232 txrx 460kbps 20-tssop - TRS3318ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21906-6-ND.
IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPWG4
Order 'ic rs232 txrx 460kbps 20-tssop - TRS3318ECPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318ECPWG4-ND.
IC RS232 TXRX 460KBPS 20-TSSOP - TRS3318ECPWRG4
Order 'ic rs232 txrx 460kbps 20-tssop - TRS3318ECPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS3318ECPWRG4-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318CPWR
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20936-1-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318CPWR
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20936-2-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318CPWR
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20936-6-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318IPWR
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20938-1-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318IPWR
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20938-2-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318IPWR
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20938-6-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318CPWE4
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318CPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3318CPWE4-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318CPW
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3318CPW-ND.
IC TXRX RS-232 460KBPS 20-TSSOP - MAX3318CPWRE4
Order 'ic txrx rs-232 460kbps 20-tssop - MAX3318CPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3318CPWRE4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.25 V ~ 3 V TRS3318ECPW
Send this link via E-Mail
Help With This Screen
