IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-25001-2-ND |
1000 5000 10000 25000 |
.78000 .75000 .73500 .72000 |
Extended Price
780.00 3750.00 7350.00 18000.00 |
| Manufacturer Part Number | TRS211CDWR | |||
| Description | IC DVR/RCVR RS232 ESD 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRS211CDWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/5 |
| Type | Line Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRS211CDWR TRS211CDWR 296 25001 2 ND 296250012ND 296-25001-2 |
TRS211CDWR Specification Sheet
IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWR (296-25001-2-ND) - Integrated Circuits (ICs)
Related partsIC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWR
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25001-2-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWR
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25001-1-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWR
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25001-6-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDW
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211CDW-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWG4
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211CDWG4-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211CDWRG4
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211CDWRG4-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211IDW
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211IDW-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211IDWG4
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211IDWG4-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211IDWR
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25003-2-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS211IDWRG4
Order 'ic dvr/rcvr rs232 esd 28soic - TRS211IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS211IDWRG4-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS213CDW
Order 'ic dvr/rcvr rs232 esd 28soic - TRS213CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213CDW-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS213CDWG4
Order 'ic dvr/rcvr rs232 esd 28soic - TRS213CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213CDWG4-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS213CDWR
Order 'ic dvr/rcvr rs232 esd 28soic - TRS213CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25004-2-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS213CDWRG4
Order 'ic dvr/rcvr rs232 esd 28soic - TRS213CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213CDWRG4-ND.
IC DVR/RCVR RS232 ESD 28SOIC - TRS213IDW
Order 'ic dvr/rcvr rs232 esd 28soic - TRS213IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS213IDW-ND.
Options for
Send this link via E-Mail
Help With This Screen
