IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202IDW - Integrated Circuits (ICs)
| Digi-Key Part Number | TRS202IDW-ND |
720 |
.50400 |
Extended Price
362.88 |
| Manufacturer Part Number | TRS202IDW | |||
| Description | IC DVR/RCVR RS232 ESD DL 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRS202IDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Line Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | RS232 |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRS202IDW TRS202IDW |
TRS202IDW Specification Sheet
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202IDW (TRS202IDW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202IDW
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202IDW-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202CDR
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24986-2-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202CDWR
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24987-2-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202ECDR
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202ECDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24783-2-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202ECDW
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202ECDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202ECDW-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202ECDWG4
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202ECDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202ECDWG4-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202ECDWR
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202ECDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24784-2-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202ECDWRG4
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202ECDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202ECDWRG4-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EID
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202EID-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EIDG4
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202EIDG4-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EIDR
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24786-2-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EIDRG4
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202EIDRG4-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EIDW
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202EIDW-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EIDWG4
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EIDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202EIDWG4-ND.
IC DVR/RCVR RS232 ESD DL 16SOIC - TRS202EIDWR
Order 'ic dvr/rcvr rs232 esd dl 16soic - TRS202EIDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRS202EIDWR-ND.
Send this link via E-Mail
Help With This Screen
