Keywords:





IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHARG4 - Integrated Circuits (ICs)

Digi-Key Part Number TRF3761-FIRHARG4-ND
Price Break
2500
Unit Price
9.65925
Extended Price
24148.12
Manufacturer Part NumberTRF3761-FIRHARG4
DescriptionIC INTEGER-N PLL W/VCO 40-QFN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTRF3761-FIRHARG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeInteger-N Synthesizer/VCO
Voltage - Supply4.5 V ~ 5.25 V
Number of Outputs2
Input-
Output-
Frequency-Max1.98GHz
Package / Case40-QFN
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TRF3761 FIRHARG4
TRF3761FIRHARG4

TRF3761-FIRHARG4 Specification Sheet

Image of IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHARG4

IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHARG4 (TRF3761-FIRHARG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHARG4
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-FIRHARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRF3761-FIRHARG4-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-BIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-BIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21354-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-BIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-BIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21354-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-CIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-CIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21355-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-CIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-CIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21355-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-DIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-DIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21356-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-DIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-DIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21356-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-EIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-EIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21357-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-EIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-EIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21357-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-HIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-HIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21358-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-HIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-HIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21358-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-JIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-JIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21359-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-JIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-JIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21359-2-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-FIRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21565-1-ND.
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHAT
 Order 'ic integer-n pll w/vco 40-qfn - TRF3761-FIRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21565-2-ND.

Send this link via E-Mail
Help With This Screen

IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHARG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHAR Next: IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHAT
IC INTEGER-N PLL W/VCO 40-QFN - TRF3761-FIRHARG4