Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY NIMH 1.2V 700MAH W/TAB - HHR70AAAB8T

Digi-Key Part Number P213T-ND
Price Break
1
10
200
1380
2760
5520
Unit Price
3.18000
2.85800
2.54000
1.90500
1.68910
1.61925
Extended Price
3.18
28.58
508.00
2628.90
4661.92
8938.26
Manufacturer Part NumberHHR70AAAB8T
DescriptionBATTERY NIMH 1.2V 700MAH W/TAB
Quantity Available 5
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR70AAAB8T
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeNickel-Metal Hydride
Cell TypeAAA
Voltage1.200 V [Typ]
Battery Capacity700.00 mA-h [Nom]
Termination StyleSolder Tab
Diameter10.4140 mm [Typ]
Height44.450 mm [Typ]
Weight13.0410 g [Nom]
Quick Charge650.00 mA @ 1.2 h
Standard Charge70.00 mA @ 16.0 h
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR70AAAB8T
HHR70AAAB8T
P213T ND
P213TND
P213T


Image of BATTERY NIMH 1.2V 700MAH W/TAB - HHR70AAAB8T

BATTERY NIMH 1.2V 700MAH W/TAB - HHR70AAAB8T (P213T-ND)

Related parts:
BATTERY NIMH 1.2V 700MAH W/TAB - HHR70AAAB8T
 Order 'battery nimh 1.2v 700mah w/tab - HHR70AAAB8T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P213T-ND.
BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
 Order 'battery lith 1/2a 650mah w/tab - BR-1/2A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P134T-ND.
BATTERY NIMH AAA 1.2V 700MAH - HHR70AAAB8
 Order 'battery nimh aaa 1.2v 700mah - HHR70AAAB8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P213-ND.
BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B5B
 Order 'battery nimh aaa 700mah w/button - HHR-75AAA/B5B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-ND.
BATTERY NICAD 1/3AA H TYPE W/TAB - P-11AAH/A7
 Order 'battery nicad 1/3aa h type w/tab - P-11AAH/A7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P109T-ND.
BATTERY NICAD AA 700MAH W/TAB - P-70AAS/A05
 Order 'battery nicad aa 700mah w/tab - P-70AAS/A05' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P236T-ND.
BATTERY PACK NIMH 2.4V 700MAH - HHR-75AAA/BF2
 Order 'battery pack nimh 2.4v 700mah - HHR-75AAA/BF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F021-ND.
BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BF2X2
 Order 'battery pack nimh 4.8v 700mah - HHR-75AAA/BF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F022-ND.
BATTERY PACK NIMH 7.2V 700MAH - HHR-75AAA/BF2X3
 Order 'battery pack nimh 7.2v 700mah - HHR-75AAA/BF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F023-ND.
BATTERY PACK NIMH 9.6V 700MAH - HHR-75AAA/BF2X4
 Order 'battery pack nimh 9.6v 700mah - HHR-75AAA/BF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F024-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BF2X5
 Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F025-ND.
BATTERY PACK NIMH 3.6V 700MAH - HHR-75AAA/BF3
 Order 'battery pack nimh 3.6v 700mah - HHR-75AAA/BF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F031-ND.
BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BF4
 Order 'battery pack nimh 4.8v 700mah - HHR-75AAA/BF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F041-ND.
BATTERY PACK NIMH 6.0V 700MAH - HHR-75AAA/BF5
 Order 'battery pack nimh 6.0v 700mah - HHR-75AAA/BF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F051-ND.
BATTERY PACK NIMH 7.2V 700MAH - HHR-75AAA/BF6
 Order 'battery pack nimh 7.2v 700mah - HHR-75AAA/BF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F061-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17 Next: BATTERY NIMH 1.2V 750MAH W/TAB - HHR75TAB7