IC LIN REG ADJ 150MA TSOT235 - TPS78101DDCT - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS78101DDCT-ND |
500 |
.74250 |
Extended Price
371.25 |
| Manufacturer Part Number | TPS78101DDCT | |||
| Description | IC LIN REG ADJ 150MA TSOT235 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78101DDCT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 150mA |
| Voltage - Output | 1.22 ~ 5.25 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 150mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4204403-2; DDC; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78101DDCT TPS78101DDCT |
TPS78101DDCT Specification Sheet
IC LIN REG ADJ 150MA TSOT235 - TPS78101DDCT (TPS78101DDCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LIN REG ADJ 150MA TSOT235 - TPS78101DDCT
Order 'ic lin reg adj 150ma tsot235 - TPS78101DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78101DDCT-ND.
IC LIN REG ADJ 150MA SC705 - TPS71701DCKRG4
Order 'ic lin reg adj 150ma sc705 - TPS71701DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71701DCKRG4-ND.
IC LIN REG ADJ 150MA SC705 - TPS71701DCKT
Order 'ic lin reg adj 150ma sc705 - TPS71701DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71701DCKT-ND.
IC LIN REG ADJ 150MA SC705 - TPS71701DCKTG4
Order 'ic lin reg adj 150ma sc705 - TPS71701DCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71701DCKTG4-ND.
IC LIN REG ADJ 150MA SOT23-5 - TPS76301QDBVRG4Q1
Order 'ic lin reg adj 150ma sot23-5 - TPS76301QDBVRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24437-2-ND.
IC LIN REG ADJ 150MA 8SOIC - TPS76501DG4
Order 'ic lin reg adj 150ma 8soic - TPS76501DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76501DG4-ND.
IC LIN REG ADJ 150MA 6SON - TPS78001DRVT
Order 'ic lin reg adj 150ma 6son - TPS78001DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78001DRVT-ND.
IC LIN REG ADJ 150MA 6SON - TPS78101DRVT
Order 'ic lin reg adj 150ma 6son - TPS78101DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78101DRVT-ND.
IC LIN REG ADJ 150MA 14SOIC - UA723CDE4
Order 'ic lin reg adj 150ma 14soic - UA723CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CDE4-ND.
IC LIN REG ADJ 150MA 14SOIC - UA723CDG4
Order 'ic lin reg adj 150ma 14soic - UA723CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CDG4-ND.
IC LIN REG ADJ 150MA 14SOIC - UA723CDRE4
Order 'ic lin reg adj 150ma 14soic - UA723CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CDRE4-ND.
IC LIN REG ADJ 150MA 14SOIC - UA723CDRG4
Order 'ic lin reg adj 150ma 14soic - UA723CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CDRG4-ND.
IC LIN REG ADJ 150MA 14DIP - UA723CNE4
Order 'ic lin reg adj 150ma 14dip - UA723CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CNE4-ND.
IC LIN REG ADJ 150MA 14DIP - UA723CNSR
Order 'ic lin reg adj 150ma 14dip - UA723CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CNSR-ND.
IC LIN REG ADJ 150MA 14DIP - UA723CNSRE4
Order 'ic lin reg adj 150ma 14dip - UA723CNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA723CNSRE4-ND.
Send this link via E-Mail
Help With This Screen
