IC LIN REG 2.5V 1A SOT2236 - TPS73725DCQ - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS73725DCQ
| Digi-Key Part Number | TPS73725DCQ-ND |
390 |
.91000 |
Extended Price
354.90 |
| Manufacturer Part Number | TPS73725DCQ | |||
| Description | IC LIN REG 2.5V 1A SOT2236 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73725DCQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (5 leads + Tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.05A |
| Current Short Circuit (Isc) | 450mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73725DCQ TPS73725DCQ |
TPS73725DCQ Specification Sheet
IC LIN REG 2.5V 1A SOT2236 - TPS73725DCQ (TPS73725DCQ-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS73725DCQIC LIN REG 2.5V 1A SOT2236 - TPS73725DCQ
Order 'ic lin reg 2.5v 1a sot2236 - TPS73725DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73725DCQ-ND.
IC LIN REG 2.5V 1A SOT2236 - TPS73725DCQG4
Order 'ic lin reg 2.5v 1a sot2236 - TPS73725DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73725DCQG4-ND.
IC LIN REG 2.5V 1A SOT2236 - TPS73725DCQRG4
Order 'ic lin reg 2.5v 1a sot2236 - TPS73725DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73725DCQRG4-ND.
IC LIN REG 2.5V 1A SOT2236 - TPS79625DCQ
Order 'ic lin reg 2.5v 1a sot2236 - TPS79625DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79625DCQ-ND.
IC LIN REG 2.5V 1A SOT2236 - TPS79625DCQG4
Order 'ic lin reg 2.5v 1a sot2236 - TPS79625DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79625DCQG4-ND.
IC LIN REG 2.5V 1A SOT2236 - TPS79625DCQRG4
Order 'ic lin reg 2.5v 1a sot2236 - TPS79625DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79625DCQRG4-ND.
IC LIN REG 2.5V 1A SOT223 - REG1117A-2.5G4
Order 'ic lin reg 2.5v 1a sot223 - REG1117A-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117A-2.5G4-ND.
IC LIN REG 2.5V 1A DDPAK5 - TPS79625KTTR
Order 'ic lin reg 2.5v 1a ddpak5 - TPS79625KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79625KTTR-ND.
IC LIN REG 2.5V 1A DDPAK5 - TPS79625KTTRG3
Order 'ic lin reg 2.5v 1a ddpak5 - TPS79625KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79625KTTRG3-ND.
IC LIN REG 2.5V 1A DDPAK5 - TPS79625KTTTG3
Order 'ic lin reg 2.5v 1a ddpak5 - TPS79625KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79625KTTTG3-ND.
IC LIN REG 1.8V 1A SOT2236 - TPS73718DCQ
Order 'ic lin reg 1.8v 1a sot2236 - TPS73718DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73718DCQ-ND.
IC LIN REG 1.8V 1A SOT2236 - TPS73718DCQG4
Order 'ic lin reg 1.8v 1a sot2236 - TPS73718DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73718DCQG4-ND.
IC LIN REG 1.8V 1A SOT2236 - TPS73718DCQRG4
Order 'ic lin reg 1.8v 1a sot2236 - TPS73718DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73718DCQRG4-ND.
IC LIN REG 3.3V 1A SOT2236 - TPS73733DCQG4
Order 'ic lin reg 3.3v 1a sot2236 - TPS73733DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73733DCQG4-ND.
IC LIN REG 3.3V 1A SOT2236 - TPS73733DCQRG4
Order 'ic lin reg 3.3v 1a sot2236 - TPS73733DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73733DCQRG4-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS73725DCQ
Send this link via E-Mail
Help With This Screen
