IC CTRLR, NOTEBOOK COMP 32QFN - TPS51220RHBTG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.5 ~ 28 V TPS51220RHBTG4
| Digi-Key Part Number | TPS51220RHBTG4-ND |
250 |
3.25000 |
Extended Price
812.50 |
| Manufacturer Part Number | TPS51220RHBTG4 | |||
| Description | IC CTRLR, NOTEBOOK COMP 32QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS51220RHBTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-QFN |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 4.5 ~ 28 V |
| Voltage - Output | 1 ~ 12 V |
| Number of Outputs | 2 |
| Applications | Controller, Notebook Computers |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4204326; RHB; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS51220RHBTG4 TPS51220RHBTG4 |
TPS51220RHBTG4 Specification Sheet
IC CTRLR, NOTEBOOK COMP 32QFN - TPS51220RHBTG4 (TPS51220RHBTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.5 ~ 28 V TPS51220RHBTG4IC CTRLR, NOTEBOOK COMP 32QFN - TPS51220RHBTG4
Order 'ic ctrlr, notebook comp 32qfn - TPS51220RHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51220RHBTG4-ND.
IC CTRLR, NOTEBOOK COMP 32QFN - TPS51220RHBRG4
Order 'ic ctrlr, notebook comp 32qfn - TPS51220RHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51220RHBRG4-ND.
IC CTRLR, NOTEBOOK COMP 32QFN - TPS51220RHBT
Order 'ic ctrlr, notebook comp 32qfn - TPS51220RHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51220RHBT-ND.
IC CTRLR NOTEBK PWR SYSTEM 32QFN - TPS51427RHBR
Order 'ic ctrlr notebk pwr system 32qfn - TPS51427RHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51427RHBR-ND.
IC DUAL DC/DC SYNC CTRLR 30TSSOP - TPS5102IDBTG4
Order 'ic dual dc/dc sync ctrlr 30tssop - TPS5102IDBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5102IDBTG4-ND.
IC DUAL DC/DC SYNC CTRLR 30TSSOP - TPS5102IDBTR
Order 'ic dual dc/dc sync ctrlr 30tssop - TPS5102IDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5102IDBTR-ND.
IC DUAL DC/DC SYNC CTRLR 30TSSOP - TPS5102IDBTRG4
Order 'ic dual dc/dc sync ctrlr 30tssop - TPS5102IDBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5102IDBTRG4-ND.
IC DC/DC CTRLR DUAL SYNC 32-QFN - TPS51427RHBT
Order 'ic dc/dc ctrlr dual sync 32-qfn - TPS51427RHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23406-2-ND.
IC DC/DC CTRLR DUAL SYNC 32-QFN - TPS51427RHBT
Order 'ic dc/dc ctrlr dual sync 32-qfn - TPS51427RHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23406-1-ND.
IC DC/DC CTRLR DUAL SYNC 32-QFN - TPS51427RHBT
Order 'ic dc/dc ctrlr dual sync 32-qfn - TPS51427RHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23406-6-ND.
IC SYNC NOTEBK SYS CTRLR 32-QFN - TPS51427ARHBT
Order 'ic sync notebk sys ctrlr 32-qfn - TPS51427ARHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23590-1-ND.
IC SYNC NOTEBK SYS CTRLR 32-QFN - TPS51427ARHBT
Order 'ic sync notebk sys ctrlr 32-qfn - TPS51427ARHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23590-2-ND.
IC SYNC NOTEBK SYS CTRLR 32-QFN - TPS51427ARHBT
Order 'ic sync notebk sys ctrlr 32-qfn - TPS51427ARHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23590-6-ND.
IC DUAL SYNC BCK REG CTRLR 32QFN - TPS51220ARTVR
Order 'ic dual sync bck reg ctrlr 32qfn - TPS51220ARTVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24091-2-ND.
IC DUAL SYNC BCK REG CTRLR 32QFN - TPS51220ARTVR
Order 'ic dual sync bck reg ctrlr 32qfn - TPS51220ARTVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24091-1-ND.
Options for Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.5 ~ 28 V TPS51220RHBTG4
Send this link via E-Mail
Help With This Screen
