Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS40193EVM-001
TPS40193EVM-001 - TPS40193EVM-001 - Programmers, Development Systems
| Digi-Key Part Number | TPS40193EVM-001-ND |
2 |
62.77500 |
Extended Price
125.55 |
| Manufacturer Part Number | TPS40193EVM-001 | |||
| Description | TPS40193EVM-001 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS40193EVM-001 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 1.8V |
| Current - Output | 10A |
| Voltage - Input | 8 ~ 14V |
| Frequency - Switching | 300kHz |
| Power - Output | 18W |
| Utilized IC / Part | TPS40193 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS40193EVM 001 TPS40193EVM001 |
TPS40193EVM-001 Specification Sheet
TPS40193EVM-001 - TPS40193EVM-001 (TPS40193EVM-001-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS40193EVM-001Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 2.2mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V INA131AP-1
Order 'ic opamp instr 70khz sgl 8dip - INA131AP-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA131AP-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5.5mA 20 V ~ 80 V, ±10 V ~ 40 V OPA452TA-1
Order 'ic opamp gp 1.8mhz sgl to220-7 - OPA452TA-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA452TA-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5.5mA 20 V ~ 80 V, ±10 V ~ 40 V OPA453TA-1
Order 'ic opamp gp 7.5mhz sgl to220-7 - OPA453TA-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA453TA-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 12mA 20 V ~ 70 V, ±10 V ~ 35 V OPA544T-1
Order 'ic opamp pwr 1.4mhz sgl to220-5 - OPA544T-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1
Order 'ic opamp gp 1mhz sgl to220-7 - OPA547T-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25296-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 17mA 8 V ~ 60 V, ±4 V ~ 30 V OPA548T-1
Order 'ic opamp pwr 1mhz sgl to220-7 - OPA548T-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA548T-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1403QPHP
Order 'ic adc 14bit 3msps 1-ch 48-htqfp - THS1403QPHP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10016-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital TLC5540CNSR
Order 'ic par a/d hs 1-ch 5v 24-sop - TLC5540CNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10336-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital TLC5540CNSR
Order 'ic par a/d hs 1-ch 5v 24-sop - TLC5540CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10336-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital TLC5540INSR
Order 'ic par a/d hs 1-ch 5v 24-sop - TLC5540INSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10338-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital TLC5540INSR
Order 'ic par a/d hs 1-ch 5v 24-sop - TLC5540INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10338-2-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1401QPHP
Order 'ic a/d 14bit 1msps 1-ch 48htqfp - THS1401QPHP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12314-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital THS1401QPHPEP
Order 'ic adc 14bit 1msps 1-ch 48-htqfp - THS1401QPHPEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18130-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital THS1401QPHPEP
Order 'ic adc 14bit 1msps 1-ch 48-htqfp - THS1401QPHPEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18130-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital THS1403QPHPEP
Order 'ic adc 14bit 3msps 1-ch 48-htqfp - THS1403QPHPEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18131-1-ND.
Options for Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS40193EVM-001
Send this link via E-Mail
Help With This Screen
