TPS40192EVM-001 - TPS40192EVM-001 - Programmers, Development Systems
Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS40192EVM-001
| Digi-Key Part Number | TPS40192EVM-001-ND |
2 |
62.77500 |
Extended Price
125.55 |
| Manufacturer Part Number | TPS40192EVM-001 | |||
| Description | TPS40192EVM-001 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS40192EVM-001 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 1.8V |
| Current - Output | 10A |
| Voltage - Input | 8 ~ 14V |
| Frequency - Switching | 600kHz |
| Power - Output | 18W |
| Utilized IC / Part | TPS40192 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS40192EVM 001 TPS40192EVM001 |
TPS40192EVM-001 Specification Sheet
TPS40192EVM-001 - TPS40192EVM-001 (TPS40192EVM-001-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS40192EVM-001TPS40192EVM-001 - TPS40192EVM-001
Order 'tps40192evm-001 - TPS40192EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40192EVM-001-ND.
EVALUATION MODULE FOR TPS2306 - TPS2306EVM-001
Order 'evaluation module for tps2306 - TPS2306EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13572-ND.
EVAL MOD FOR TPS61040 - TPS61040EVM-001
Order 'eval mod for tps61040 - TPS61040EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13585-ND.
EVALUATION MODULE FOR UCC27223 - UCC27223EVM-001
Order 'evaluation module for ucc27223 - UCC27223EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16746-ND.
EVALUATION MODULE FOR TPS51100 - TPS51100EVM-001
Order 'evaluation module for tps51100 - TPS51100EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17268-ND.
EVALUATION MODULE FOR TPS40130 - TPS40130EVM-001
Order 'evaluation module for tps40130 - TPS40130EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17491-ND.
EVALUATION MOD FOR BQ2060A-001 - BQ2060AEVM-001
Order 'evaluation mod for bq2060a-001 - BQ2060AEVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18389-ND.
EVALUATION MODULE FOR BQ2084-001 - BQ2084EVM-001
Order 'evaluation module for bq2084-001 - BQ2084EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18391-ND.
EVALUATION MOD FOR BQ26220-001 - BQ26220EVM-001
Order 'evaluation mod for bq26220-001 - BQ26220EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18397-ND.
EVALUATION MOD FOR BQ26500-001 - BQ26500EVM-001
Order 'evaluation mod for bq26500-001 - BQ26500EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18398-ND.
EVALUATION MODULE FOR TPS40074 - TPS40074EVM-001
Order 'evaluation module for tps40074 - TPS40074EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18726-ND.
EVAL MODULE FOR TPS2490-001 - TPS2490EVM-001
Order 'eval module for tps2490-001 - TPS2490EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18946-ND.
EVAL MODULE FOR TPS40007-001 - TPS40007EVM-001
Order 'eval module for tps40007-001 - TPS40007EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18949-ND.
EVAL MODULE FOR TPS40009-001 - TPS40009EVM-001
Order 'eval module for tps40009-001 - TPS40009EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18950-ND.
EVAL MODULE FOR TPS40021-001 - TPS40021EVM-001
Order 'eval module for tps40021-001 - TPS40021EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18951-ND.
Options for Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS40192EVM-001
Send this link via E-Mail
Help With This Screen
