IC SYNC BUCK CTRLR 10-SON - TPS40192DRCRG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 15A 4.5 ~ 18 V TPS40192DRCRG4
| Digi-Key Part Number | TPS40192DRCRG4-ND |
3000 |
1.32300 |
Extended Price
3969.00 |
| Manufacturer Part Number | TPS40192DRCRG4 | |||
| Description | IC SYNC BUCK CTRLR 10-SON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS40192DRCRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 18 V |
| Voltage - Output | 0.59 ~ 14.4 V |
| Current - Output | 15A |
| Power - Output | 2.08W |
| Package / Case | 10-SON |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 600kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS40192DRCRG4 TPS40192DRCRG4 |
TPS40192DRCRG4 Specification Sheet
IC SYNC BUCK CTRLR 10-SON - TPS40192DRCRG4 (TPS40192DRCRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 15A 4.5 ~ 18 V TPS40192DRCRG4IC SYNC BUCK CTRLR 10-SON - TPS40192DRCRG4
Order 'ic sync buck ctrlr 10-son - TPS40192DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40192DRCRG4-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40192DRCR
Order 'ic sync buck ctrlr 10-son - TPS40192DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21676-1-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40192DRCR
Order 'ic sync buck ctrlr 10-son - TPS40192DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21676-2-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40193DRCR
Order 'ic sync buck ctrlr 10-son - TPS40193DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21677-1-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40193DRCR
Order 'ic sync buck ctrlr 10-son - TPS40193DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21677-2-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40192DRCT
Order 'ic sync buck ctrlr 10-son - TPS40192DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40192DRCT-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40192DRCTG4
Order 'ic sync buck ctrlr 10-son - TPS40192DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40192DRCTG4-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40193DRCRG4
Order 'ic sync buck ctrlr 10-son - TPS40193DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40193DRCRG4-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40193DRCT
Order 'ic sync buck ctrlr 10-son - TPS40193DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40193DRCT-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40193DRCTG4
Order 'ic sync buck ctrlr 10-son - TPS40193DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40193DRCTG4-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40192DRCR
Order 'ic sync buck ctrlr 10-son - TPS40192DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21676-6-ND.
IC SYNC BUCK CTRLR 10-SON - TPS40193DRCR
Order 'ic sync buck ctrlr 10-son - TPS40193DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21677-6-ND.
IC SGL SYNC BUCK CTRLR 10-SON - TPS51113DRCT
Order 'ic sgl sync buck ctrlr 10-son - TPS51113DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24245-1-ND.
IC SGL SYNC BUCK CTRLR 10-SON - TPS51113DRCT
Order 'ic sgl sync buck ctrlr 10-son - TPS51113DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24245-2-ND.
IC SGL SYNC BUCK CTRLR 10-SON - TPS51113DRCT
Order 'ic sgl sync buck ctrlr 10-son - TPS51113DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24245-6-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 15A 4.5 ~ 18 V TPS40192DRCRG4
Send this link via E-Mail
Help With This Screen
