IDC CABLE-AKP64A/ AE64M / AKP64A - A3DDA-6418M
| Digi-Key Part Number | A3DDA-6418M-ND |
1 10 100 250 500 1000 2500 5000 |
22.77000 18.53800 13.65950 11.78948 10.97642 9.46411 8.94374 8.65104 |
Extended Price
22.77 185.38 1365.95 2947.37 5488.21 9464.11 22359.35 43255.20 |
| Manufacturer Part Number | A3DDA-6418M | |||
| Description | IDC CABLE-AKP64A/ AE64M / AKP64A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-6418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 64 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 6418M A3DDA6418M |
IDC CABLE-AKP64A/ AE64M / AKP64A - A3DDA-6418M (A3DDA-6418M-ND)
Related parts:IDC CABLE-ASN64A/ AE64M / ASN64A - A3AAA-6418M
Order 'idc cable-asn64a/ ae64m / asn64a - A3AAA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-6418M-ND.
IDC CABLE-ASC64G/ AE64M / ASC64G - A3AAG-6418M
Order 'idc cable-asc64g/ ae64m / asc64g - A3AAG-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-6418M-ND.
IDC CABLE - ASC64H/AE64M/ASC64H - A3AAH-6418M
Order 'idc cable - asc64h/ae64m/asc64h - A3AAH-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-6418M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6418M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-6418M-ND.
IDC CABLE-ASS64A/ AE64M / ASS64A - A3BBA-6418M
Order 'idc cable-ass64a/ ae64m / ass64a - A3BBA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-6418M-ND.
IDC CABLE-ASR64G/ AE64M / ASR64G - A3BBG-6418M
Order 'idc cable-asr64g/ ae64m / asr64g - A3BBG-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-6418M-ND.
IDC CABLE - ASR64H/AE64M/ASR64H - A3BBH-6418M
Order 'idc cable - asr64h/ae64m/asr64h - A3BBH-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-6418M-ND.
IDC CABLE-ASS64A/ AE64M / APR64A - A3BKA-6418M
Order 'idc cable-ass64a/ ae64m / apr64a - A3BKA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-6418M-ND.
IDC CABLE-AKN64A/ AE64M / AKN64A - A3CCA-6418M
Order 'idc cable-akn64a/ ae64m / akn64a - A3CCA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-6418M-ND.
IDC CABLE-AKC64G/ AE64M / AKC64G - A3CCG-6418M
Order 'idc cable-akc64g/ ae64m / akc64g - A3CCG-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-6418M-ND.
IDC CABLE - AKC64H/AE64M/AKC64H - A3CCH-6418M
Order 'idc cable - akc64h/ae64m/akc64h - A3CCH-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-6418M-ND.
IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6418M
Order 'idc cable-akn64a/ ae64m / apk64a - A3CKA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-6418M-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6418M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6418M-ND.
IDC CABLE-AKR64G/ AE64M / AKR64G - A3DDG-6418M
Order 'idc cable-akr64g/ ae64m / akr64g - A3DDG-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-6418M-ND.
IDC CABLE - AKR64H/AE64M/AKR64H - A3DDH-6418M
Order 'idc cable - akr64h/ae64m/akr64h - A3DDH-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-6418M-ND.
Send this link via E-Mail
Help With This Screen