Keywords:





BATTERY NIMH AAA 1.2V 700MAH - HHR-70AAA - Batteries

Digi-Key Part Number P213-ND
Price Break
1
10
50
100
400
600
1000
2600
5000
Unit Price
2.88000
2.58800
2.30000
2.01250
1.84000
1.72500
1.58125
1.46625
1.43750
Extended Price
2.88
25.88
115.00
201.25
736.00
1035.00
1581.25
3812.25
7187.50
Manufacturer Part NumberHHR-70AAA
DescriptionBATTERY NIMH AAA 1.2V 700MAH
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-70AAA
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeAAA - Flat Top
Voltage - Rated 1.2V
Capacity700mAh
Shipping Info-
RechargeabilityYes
Termination StyleFlat Top (Non-Extending)
Size / Dimension-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 70AAA
HHR70AAA
P213 ND
P213ND
P213


Image of BATTERY NIMH AAA 1.2V 700MAH - HHR-70AAA

BATTERY NIMH AAA 1.2V 700MAH - HHR-70AAA (P213-ND) - Batteries

Related parts Batteries :
BATTERY NIMH AAA 1.2V 700MAH - HHR-70AAA
 Order 'battery nimh aaa 1.2v 700mah - HHR-70AAA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P213-ND.
BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B
 Order 'battery nimh aaa 700mah w/button - HHR-75AAA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P008-ND.
BATTERY NIMH D 1.2V 8250MAH - HHR-900DA01
 Order 'battery nimh d 1.2v 8250mah - HHR-900DA01' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P640-ND.
BATTERY NIMH SC 1.2V 2450MAH - HHR-26SCPY01
 Order 'battery nimh sc 1.2v 2450mah - HHR-26SCPY01' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P641-ND.
BATTERY PACK NICAD 12V 700MAH - P-70AARC F2X5
 Order 'battery pack nicad 12v 700mah - P-70AARC F2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P253-F025-ND.
BATTERY PACK NICAD 12V 700MAH - P-70AARC F10
 Order 'battery pack nicad 12v 700mah - P-70AARC F10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P253-F101-ND.
BATTERY PACK NICAD 12V 700MAH - P-70AARC L2X5
 Order 'battery pack nicad 12v 700mah - P-70AARC L2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P253-L025-ND.
BATTERY PACK NICAD 12V 700MAH - P-70AARC L5X2
 Order 'battery pack nicad 12v 700mah - P-70AARC L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P253-L052-ND.
BATTERY NIMH 1.2V 700MAH W/TAB - HHR70AAAB8T
 Order 'battery nimh 1.2v 700mah w/tab - HHR70AAAB8T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P213T-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BF2X5
 Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F025-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BF10
 Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BF10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F101-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BL2X5
 Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BL2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L025-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BL5X2
 Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L052-ND.
BATTERY NIMH 650MAH W/BUTTON - HHR-70AAAC7B
 Order 'battery nimh 650mah w/button - HHR-70AAAC7B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P051-ND.
BATTERY PACK NICAD 12.0V 700MAH - P-70AASL5X2
 Order 'battery pack nicad 12.0v 700mah - P-70AASL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P236-L052-ND.

Send this link via E-Mail
Help With This Screen

BATTERY NIMH AAA 1.2V 700MAH - HHR-70AAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B Next: BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B
BATTERY NIMH AAA 1.2V 700MAH - HHR-70AAA