IC ADC 8BIT SER 49K 8SOIC - TLV0831IDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV0831IDG4-ND |
150 |
2.87000 |
Extended Price
430.50 |
| Manufacturer Part Number | TLV0831IDG4 | |||
| Description | IC ADC 8BIT SER 49K 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0831IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 49k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.66mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0831IDG4 TLV0831IDG4 |
TLV0831IDG4 Specification Sheet
IC ADC 8BIT SER 49K 8SOIC - TLV0831IDG4 (TLV0831IDG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT SER 49K 8SOIC - TLV0831IDG4
Order 'ic adc 8bit ser 49k 8soic - TLV0831IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDG4-ND.
IC ADC 8BIT SER 49K 8SOIC - TLV0831CDG4
Order 'ic adc 8bit ser 49k 8soic - TLV0831CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDG4-ND.
IC ADC 12BIT SER 20K 8SOIC - ADS1286UL/2K5G4
Order 'ic adc 12bit ser 20k 8soic - ADS1286UL/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286UL/2K5G4-ND.
IC ADC 8BIT SER 3M SOT236 - ADS7885SDBVR
Order 'ic adc 8bit ser 3m sot236 - ADS7885SDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7885SDBVR-ND.
IC ADC 8BIT SER 1M 30TSSOP - ADS7958SDBTR
Order 'ic adc 8bit ser 1m 30tssop - ADS7958SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7958SDBTR-ND.
IC ADC 8BIT SER 1M 30TSSOP - ADS7959SDBTR
Order 'ic adc 8bit ser 1m 30tssop - ADS7959SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7959SDBTR-ND.
IC ADC 8BIT SER 1M 38TSSOP - ADS7960SDBTR
Order 'ic adc 8bit ser 1m 38tssop - ADS7960SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7960SDBTR-ND.
IC ADC 8BIT SER 1M 38TSSOP - ADS7961SDBTR
Order 'ic adc 8bit ser 1m 38tssop - ADS7961SDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7961SDBTR-ND.
IC ADC 12BIT SER 400K 8SOIC - TLC2551IDG4
Order 'ic adc 12bit ser 400k 8soic - TLC2551IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551IDG4-ND.
IC ADC 12BIT SER 400K 8SOIC - TLC2555IDG4
Order 'ic adc 12bit ser 400k 8soic - TLC2555IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2555IDG4-ND.
IC ADC 8BIT SER 40K 20SOP - TLC541INSG4
Order 'ic adc 8bit ser 40k 20sop - TLC541INSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541INSG4-ND.
IC ADC 8BIT SER 76K 28DIP - TLC545CNG4
Order 'ic adc 8bit ser 76k 28dip - TLC545CNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC545CNG4-ND.
IC ADC 8BIT SER 76K 28DIP - TLC545ING4
Order 'ic adc 8bit ser 76k 28dip - TLC545ING4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC545ING4-ND.
IC ADC 10BIT SER 38K 8SOIC - TLV1549IDR
Order 'ic adc 10bit ser 38k 8soic - TLV1549IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549IDR-ND.
IC ADC 10BIT SER 38K 8SOIC - TLV1549IDRG4
Order 'ic adc 10bit ser 38k 8soic - TLV1549IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549IDRG4-ND.
Send this link via E-Mail
Help With This Screen
