IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5036M
| Digi-Key Part Number | A3DDA-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
23.97000 19.52000 14.38350 12.41432 11.55814 9.96569 9.41775 9.10953 |
Extended Price
23.97 195.20 1438.35 3103.58 5779.07 9965.69 23544.38 45547.65 |
| Manufacturer Part Number | A3DDA-5036M | |||
| Description | IDC CABLE- AKP50A/ AE50M / AKP50 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-5036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 5036M A3DDA5036M |
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5036M (A3DDA-5036M-ND)
Related parts:IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5036M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5036M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5006M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5006M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5018M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5018M-ND.
IDC CABLE- AKP50A/ AE50M / X - A1DXA-5036M
Order 'idc cable- akp50a/ ae50m / x - A1DXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036M-ND.
IDC CABLE - ASR50H/AE50M/X - A1BXH-5036M
Order 'idc cable - asr50h/ae50m/x - A1BXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036M-ND.
IDC CABLE- AKN50A/ AE50M / X - A1CXA-5036M
Order 'idc cable- akn50a/ ae50m / x - A1CXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036M-ND.
IDC CABLE- AKC50G/ AE50M / X - A1CXG-5036M
Order 'idc cable- akc50g/ ae50m / x - A1CXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036M-ND.
IDC CABLE - AKC50H/AE50M/X - A1CXH-5036M
Order 'idc cable - akc50h/ae50m/x - A1CXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-5036M-ND.
IDC CABLE- AKR50G/ AE50M / X - A1DXG-5036M
Order 'idc cable- akr50g/ ae50m / x - A1DXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-5036M-ND.
IDC CABLE - AKR50H/AE50M/X - A1DXH-5036M
Order 'idc cable - akr50h/ae50m/x - A1DXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-5036M-ND.
Send this link via E-Mail
Help With This Screen