IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AC-8DG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AC-8DG4
| Digi-Key Part Number | TLC2654AC-8DG4-ND |
150 |
2.66000 |
Extended Price
399.00 |
| Manufacturer Part Number | TLC2654AC-8DG4 | |||
| Description | IC OPAMP GP 1.9MHZ SGL LN 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2654AC-8DG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.7 V/µs |
| Gain Bandwidth Product | 1.9MHz |
| Current - Supply | 1.5mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.6 V ~ 16 V, ±2.3 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 50pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 4µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2654AC 8DG4 TLC2654AC8DG4 |
TLC2654AC-8DG4 Specification Sheet
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AC-8DG4 (TLC2654AC-8DG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AC-8DG4IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AC-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AC-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654AC-8DG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AC-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AC-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7327-5-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654C-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654C-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654C-8DG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654I-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654I-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654I-8DG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AI-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AI-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654AI-8DG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AQ-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AQ-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654AQ-8DG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654Q-8DG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654Q-8DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654Q-8DG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AI-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AI-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7329-5-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654AQ-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654AQ-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7331-5-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654C-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654C-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7332-5-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654I-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654I-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7335-5-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654Q-8D
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654Q-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7337-5-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654C-8DR
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654C-8DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654C-8DR-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654C-8DRG4
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654C-8DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654C-8DRG4-ND.
IC OPAMP GP 1.9MHZ SGL LN 8SOIC - TLC2654I-8DR
Order 'ic opamp gp 1.9mhz sgl ln 8soic - TLC2654I-8DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2654I-8DR-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 4.6 V ~ 16 V, ±2.3 V ~ 8 V TLC2654AC-8DG4
Send this link via E-Mail
Help With This Screen
