IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4436M - Cable Assemblies
| Digi-Key Part Number | A3DDA-4436M-ND |
1 10 100 250 500 1000 2500 5000 |
21.84000 17.78600 13.10570 11.31148 10.53138 9.08039 8.58113 8.30029 |
Extended Price
21.84 177.86 1310.57 2827.87 5265.69 9080.39 21452.83 41501.45 |
| Manufacturer Part Number | A3DDA-4436M | |||
| Description | IDC CABLE- AKP44A/ AE50M / AKP44 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-4436M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 44 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 4436M A3DDA4436M |
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4436M (A3DDA-4436M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4436M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-4436M-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4406M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-4406M-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4418M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-4418M-ND.
IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
Order 'idc cable- akp44a/ ae50m / x - A1DXA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-4436M-ND.
IDC CABLE- AKN44A/ AE50M / X - A1CXA-4436M
Order 'idc cable- akn44a/ ae50m / x - A1CXA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-4436M-ND.
IDC CABLE- AKC44G/ AE50M / X - A1CXG-4436M
Order 'idc cable- akc44g/ ae50m / x - A1CXG-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-4436M-ND.
IDC CABLE- AKR44G/ AE50M / X - A1DXG-4436M
Order 'idc cable- akr44g/ ae50m / x - A1DXG-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-4436M-ND.
IDC CABLE- APK44A/ AE50M / X - A1KXA-4436M
Order 'idc cable- apk44a/ ae50m / x - A1KXA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-4436M-ND.
IDC CABLE- APR44A/ AE50M / X - A1RXA-4436M
Order 'idc cable- apr44a/ ae50m / x - A1RXA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXA-4436M-ND.
IDC CABLE- AKN44A/ AE50M / AKN44 - A3CCA-4436M
Order 'idc cable- akn44a/ ae50m / akn44 - A3CCA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-4436M-ND.
IDC CABLE- AKC44G/ AE50M / AKC44 - A3CCG-4436M
Order 'idc cable- akc44g/ ae50m / akc44 - A3CCG-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-4436M-ND.
IDC CABLE- AKN44A/ AE50M / APK44 - A3CKA-4436M
Order 'idc cable- akn44a/ ae50m / apk44 - A3CKA-4436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-4436M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5006M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-5006M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5018M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-5018M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5036M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-5036M-ND.
Send this link via E-Mail
Help With This Screen