IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4418M
| Digi-Key Part Number | A3DDA-4418M-ND |
1 10 100 250 500 1000 2500 5000 |
17.17000 13.98100 10.30160 8.89124 8.27806 7.13753 6.74509 6.52434 |
Extended Price
17.17 139.81 1030.16 2222.81 4139.03 7137.53 16862.72 32621.70 |
| Manufacturer Part Number | A3DDA-4418M | |||
| Description | IDC CABLE- AKP44A/ AE50M / AKP44 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-4418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 4418M A3DDA4418M |
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4418M (A3DDA-4418M-ND)
Related parts:IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4418M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4418M-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4406M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4406M-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4436M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4436M-ND.
IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
Order 'idc cable- akp44a/ ae50m / x - A1DXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436M-ND.
IDC CABLE- AKN44A/ AE50M / AKN44 - A3CCA-4418M
Order 'idc cable- akn44a/ ae50m / akn44 - A3CCA-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4418M-ND.
IDC CABLE- AKC44G/ AE50M / AKC44 - A3CCG-4418M
Order 'idc cable- akc44g/ ae50m / akc44 - A3CCG-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4418M-ND.
IDC CABLE- AKN44A/ AE50M / APK44 - A3CKA-4418M
Order 'idc cable- akn44a/ ae50m / apk44 - A3CKA-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4418M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5006M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5006M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5018M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5018M-ND.
IDC CABLE- AKP50A/ AE50M / AKP50 - A3DDA-5036M
Order 'idc cable- akp50a/ ae50m / akp50 - A3DDA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5036M-ND.
IDC CABLE- AKR44G/ AE50M / AKR44 - A3DDG-4418M
Order 'idc cable- akr44g/ ae50m / akr44 - A3DDG-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-4418M-ND.
IDC CABLE- AKR44A/ AE50M / APK44 - A3DKA-4418M
Order 'idc cable- akr44a/ ae50m / apk44 - A3DKA-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-4418M-ND.
IDC CABLE- APK44A/ AE50M / APK44 - A3KKA-4418M
Order 'idc cable- apk44a/ ae50m / apk44 - A3KKA-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-4418M-ND.
IDC CABLE- APR44A/ AE50M / APR44 - A3RRA-4418M
Order 'idc cable- apr44a/ ae50m / apr44 - A3RRA-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-4418M-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4406G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4406G-ND.
Send this link via E-Mail
Help With This Screen