IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4418G
| Digi-Key Part Number | A3DDA-4418G-ND |
1 10 100 250 500 1000 2500 5000 |
14.01000 11.41200 8.40880 7.25756 6.75704 5.82607 5.50573 5.32555 |
Extended Price
14.01 114.12 840.88 1814.39 3378.52 5826.07 13764.33 26627.75 |
| Manufacturer Part Number | A3DDA-4418G | |||
| Description | IDC CABLE-AKP44A/ AE50G / AKP44A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-4418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 4418G A3DDA4418G |
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4418G (A3DDA-4418G-ND)
Related parts:IDC CABLE-AKN44A/ AE50G / AKN44A - A3CCA-4418G
Order 'idc cable-akn44a/ ae50g / akn44a - A3CCA-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4418G-ND.
IDC CABLE-AKC44G/ AE50G / AKC44G - A3CCG-4418G
Order 'idc cable-akc44g/ ae50g / akc44g - A3CCG-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4418G-ND.
IDC CABLE-AKN44A/ AE50G / APK44A - A3CKA-4418G
Order 'idc cable-akn44a/ ae50g / apk44a - A3CKA-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4418G-ND.
IDC CABLE-AKP50A/ AE50G / AKP50A - A3DDA-5006G
Order 'idc cable-akp50a/ ae50g / akp50a - A3DDA-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5006G-ND.
IDC CABLE-AKP50A/ AE50G / AKP50A - A3DDA-5018G
Order 'idc cable-akp50a/ ae50g / akp50a - A3DDA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5018G-ND.
IDC CABLE-AKP50A/ AE50G / AKP50A - A3DDA-5036G
Order 'idc cable-akp50a/ ae50g / akp50a - A3DDA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-5036G-ND.
IDC CABLE-AKR44G/ AE50G / AKR44G - A3DDG-4418G
Order 'idc cable-akr44g/ ae50g / akr44g - A3DDG-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-4418G-ND.
IDC CABLE-AKR44A/ AE50G / APK44A - A3DKA-4418G
Order 'idc cable-akr44a/ ae50g / apk44a - A3DKA-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-4418G-ND.
IDC CABLE-APK44A/ AE50G / APK44A - A3KKA-4418G
Order 'idc cable-apk44a/ ae50g / apk44a - A3KKA-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-4418G-ND.
IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4418G
Order 'idc cable-apr44a/ ae50g / apr44a - A3RRA-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-4418G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4418G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4418G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4406G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4406G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4436G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4436G-ND.
IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
Order 'idc cable-akp44a/ ae50g / x - A1DXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436G-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4406M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4406M-ND.
Send this link via E-Mail
Help With This Screen