IC OPAMP JFET 3MHZ QUAD 14SOP - TL074ACNSRG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACNSRG4
| Digi-Key Part Number | TL074ACNSRG4-ND |
2000 |
.31920 |
Extended Price
638.40 |
| Manufacturer Part Number | TL074ACNSRG4 | |||
| Description | IC OPAMP JFET 3MHZ QUAD 14SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL074ACNSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (5.3mm Width), 14-SOP, 14-SOIJ |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 36 V, ±3.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 65pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL074ACNSRG4 TL074ACNSRG4 |
TL074ACNSRG4 Specification Sheet
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074ACNSRG4 (TL074ACNSRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACNSRG4IC OPAMP JFET 3MHZ QUAD 14SOP - TL074ACNSRG4
Order 'ic opamp jfet 3mhz quad 14sop - TL074ACNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074ACNSRG4-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084ACNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL084ACNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13349-1-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084ACNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL084ACNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13349-2-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084ACNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL084ACNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13349-6-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084CNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL084CNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7211-1-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084CNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL084CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7211-2-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084CNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL084CNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7211-6-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074ACNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL074ACNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074ACNSR-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074ACNSRE4
Order 'ic opamp jfet 3mhz quad 14sop - TL074ACNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074ACNSRE4-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074BCNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL074BCNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074BCNSR-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074BCNSRE4
Order 'ic opamp jfet 3mhz quad 14sop - TL074BCNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074BCNSRE4-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074CNSR
Order 'ic opamp jfet 3mhz quad 14sop - TL074CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074CNSR-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL074CNSRE4
Order 'ic opamp jfet 3mhz quad 14sop - TL074CNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL074CNSRE4-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084ACNSRE4
Order 'ic opamp jfet 3mhz quad 14sop - TL084ACNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL084ACNSRE4-ND.
IC OPAMP JFET 3MHZ QUAD 14SOP - TL084CNSRG4
Order 'ic opamp jfet 3mhz quad 14sop - TL084CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL084CNSRG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL074ACNSRG4
Send this link via E-Mail
Help With This Screen
