IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSRG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052CPSRG4
| Digi-Key Part Number | TL052CPSRG4-ND |
2000 |
.91000 |
Extended Price
1820.00 |
| Manufacturer Part Number | TL052CPSRG4 | |||
| Description | IC OPAMP JFET 3MHZ DUAL 8-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL052CPSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Slew Rate | 20.7 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 650µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL052CPSRG4 TL052CPSRG4 |
TL052CPSRG4 Specification Sheet
IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSRG4 (TL052CPSRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052CPSRG4IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSRG4
Order 'ic opamp jfet 3mhz dual 8-sop - TL052CPSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL052CPSRG4-ND.
IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSR
Order 'ic opamp jfet 3mhz dual 8-sop - TL052CPSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13347-1-ND.
IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSR
Order 'ic opamp jfet 3mhz dual 8-sop - TL052CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13347-2-ND.
IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSR
Order 'ic opamp jfet 3mhz dual 8-sop - TL052CPSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13347-6-ND.
IC OPAMP JFET 3MHZ DUAL 8-SOP - TL052CPSRE4
Order 'ic opamp jfet 3mhz dual 8-sop - TL052CPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL052CPSRE4-ND.
IC OPAMP JFET 1MHZ DUAL 8-SOP - TL092CPSR
Order 'ic opamp jfet 1mhz dual 8-sop - TL092CPSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7215-1-ND.
IC OPAMP JFET 1MHZ DUAL 8-SOP - TL092CPSR
Order 'ic opamp jfet 1mhz dual 8-sop - TL092CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7215-2-ND.
IC OPAMP JFET 1MHZ DUAL 8-SOP - TL092CPSR
Order 'ic opamp jfet 1mhz dual 8-sop - TL092CPSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7215-6-ND.
IC OPAMP JFET 1MHZ DUAL 8-SOP - TL092CPSRE4
Order 'ic opamp jfet 1mhz dual 8-sop - TL092CPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL092CPSRE4-ND.
IC OPAMP JFET 1MHZ DUAL 8-SOP - TL092CPSRG4
Order 'ic opamp jfet 1mhz dual 8-sop - TL092CPSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL092CPSRG4-ND.
IC OPAMP JFET 3MHZ DUAL LN 8SOIC - TL072ACPSR
Order 'ic opamp jfet 3mhz dual ln 8soic - TL072ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL072ACPSR-ND.
IC OPAMP JFET 3MHZ DUAL LN 8SOIC - TL072ACPSRE4
Order 'ic opamp jfet 3mhz dual ln 8soic - TL072ACPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL072ACPSRE4-ND.
IC OPAMP JFET 3MHZ DUAL LN 8SOIC - TL072CPSR
Order 'ic opamp jfet 3mhz dual ln 8soic - TL072CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL072CPSR-ND.
IC OPAMP JFET 3MHZ DUAL LN 8SOIC - TL072CPSRE4
Order 'ic opamp jfet 3mhz dual ln 8soic - TL072CPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL072CPSRE4-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082ACPSR
Order 'ic opamp jfet 3mhz dual 8soic - TL082ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL082ACPSR-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052CPSRG4
Send this link via E-Mail
Help With This Screen
