IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052AIDG4
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052AIDG4
| Digi-Key Part Number | TL052AIDG4-ND |
150 |
2.92600 |
Extended Price
438.90 |
| Manufacturer Part Number | TL052AIDG4 | |||
| Description | IC OPAMP JFET 3MHZ DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL052AIDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 20.7 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL052AIDG4 TL052AIDG4 |
TL052AIDG4 Specification Sheet
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052AIDG4 (TL052AIDG4-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052AIDG4IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052AIDG4
Order 'ic opamp jfet 3mhz dual 8soic - TL052AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL052AIDG4-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1282-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1282-2-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072CD
Order 'ic opamp jfet 3mhz dual 8soic - TL072CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1282-5-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1282-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1284-2-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CD
Order 'ic opamp jfet 3mhz dual 8soic - TL082CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1284-5-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF353D
Order 'ic opamp jfet 3mhz dual 8soic - LF353D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1384-5-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14587-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14587-2-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14587-6-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF412CDR
Order 'ic opamp jfet 3mhz dual 8soic - LF412CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14588-1-ND.
IC OPAMP JFET 3MHZ DUAL 8SOIC - LF412CDR
Order 'ic opamp jfet 3mhz dual 8soic - LF412CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14588-2-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052AIDG4
Send this link via E-Mail
Help With This Screen
