IC RGBHV VIDEO BUFFR 3CH 48HTQFP - THS7347IPHPR - Integrated Circuits (ICs)
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 90mA 2.7 V ~ 5.5 V THS7347IPHPR
| Digi-Key Part Number | THS7347IPHPR-ND |
1000 |
3.43750 |
Extended Price
3437.50 |
| Manufacturer Part Number | THS7347IPHPR | |||
| Description | IC RGBHV VIDEO BUFFR 3CH 48HTQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS7347IPHPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Buffer |
| -3db Bandwidth | 550MHz |
| Slew Rate | 1200 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 90mA |
| Current - Output / Channel | 110mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Package / Case | 48-TQFP Exposed Pad, 48-eTQFP, 48-HTQFP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS7347IPHPR THS7347IPHPR |
THS7347IPHPR Specification Sheet
IC RGBHV VIDEO BUFFR 3CH 48HTQFP - THS7347IPHPR (THS7347IPHPR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 90mA 2.7 V ~ 5.5 V THS7347IPHPRIC RGBHV VIDEO BUFFR 3CH 48HTQFP - THS7347IPHPR
Order 'ic rgbhv video buffr 3ch 48htqfp - THS7347IPHPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7347IPHPR-ND.
IC RGBHV VIDEO BUFFR 3CH 48HTQFP - THS7347IPHP
Order 'ic rgbhv video buffr 3ch 48htqfp - THS7347IPHP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21966-5-ND.
IC RGBHV VIDEO BUFFR 3CH 48HTQFP - THS7347IPHPG4
Order 'ic rgbhv video buffr 3ch 48htqfp - THS7347IPHPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7347IPHPG4-ND.
IC RGBHV VIDEO BUFFR 3CH 48HTQFP - THS7347IPHPRG4
Order 'ic rgbhv video buffr 3ch 48htqfp - THS7347IPHPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7347IPHPRG4-ND.
IC SDTV VIDEO AMP 3CH LP 8-SOIC - THS7314D
Order 'ic sdtv video amp 3ch lp 8-soic - THS7314D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21415-5-ND.
IC HDTV VIDEO AMP 3CH 8-SOIC - THS7316D
Order 'ic hdtv video amp 3ch 8-soic - THS7316D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21671-5-ND.
IC SDTV VIDEO AMP 3CH 8-SOIC - THS7315D
Order 'ic sdtv video amp 3ch 8-soic - THS7315D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22404-5-ND.
IC SDTV VIDEO AMP 3CH LP 8-SOIC - THS7314DG4
Order 'ic sdtv video amp 3ch lp 8-soic - THS7314DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7314DG4-ND.
IC SDTV VIDEO AMP 3CH LP 8-SOIC - THS7314DR
Order 'ic sdtv video amp 3ch lp 8-soic - THS7314DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7314DR-ND.
IC SDTV VIDEO AMP 3CH LP 8-SOIC - THS7314DRG4
Order 'ic sdtv video amp 3ch lp 8-soic - THS7314DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7314DRG4-ND.
IC SDTV VIDEO AMP 3CH 8-SOIC - THS7315DG4
Order 'ic sdtv video amp 3ch 8-soic - THS7315DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7315DG4-ND.
IC SDTV VIDEO AMP 3CH 8-SOIC - THS7315DR
Order 'ic sdtv video amp 3ch 8-soic - THS7315DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7315DR-ND.
IC SDTV VIDEO AMP 3CH 8-SOIC - THS7315DRG4
Order 'ic sdtv video amp 3ch 8-soic - THS7315DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7315DRG4-ND.
IC HDTV VIDEO AMP 3CH 8-SOIC - THS7316DG4
Order 'ic hdtv video amp 3ch 8-soic - THS7316DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7316DG4-ND.
IC HDTV VIDEO AMP 3CH 8-SOIC - THS7316DR
Order 'ic hdtv video amp 3ch 8-soic - THS7316DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS7316DR-ND.
Options for Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 90mA 2.7 V ~ 5.5 V THS7347IPHPR
Send this link via E-Mail
Help With This Screen
