Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168DBRG4
IC DUAL DIFF DRVR/RCVR 16-SSOP - SN75C1168DBRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75C1168DBRG4-ND |
2000 |
.74300 |
Extended Price
1486.00 |
| Manufacturer Part Number | SN75C1168DBRG4 | |||
| Description | IC DUAL DIFF DRVR/RCVR 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75C1168DBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75C1168DBRG4 SN75C1168DBRG4 |
IC DUAL DIFF DRVR/RCVR 16-SSOP - SN75C1168DBRG4 (SN75C1168DBRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168DBRG4Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168DBRG4
Order 'ic dual diff drvr/rcvr 16-ssop - SN75C1168DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75C1168DBRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1167DBRE4
Order 'ic dual diff drvr/rcvr 16-ssop - SN75C1167DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75C1167DBRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168DBR
Order 'ic dual diff drvr/rcvr 16-ssop - SN75C1168DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75C1168DBR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168DBRE4
Order 'ic dual diff drvr/rcvr 16-ssop - SN75C1168DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75C1168DBRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1167DBRG4
Order 'ic dual diff drvr/rcvr 16-ssop - SN75C1167DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75C1167DBRG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V SN65C1168PWR
Order 'ic dual diff drvr/rcvr 16-tssop - SN65C1168PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14348-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN65C1168PWR
Order 'ic dual diff drvr/rcvr 16-tssop - SN65C1168PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14348-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.5 V ~ 5.5 V SN65C1168PWR
Order 'ic dual diff drvr/rcvr 16-tssop - SN65C1168PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14348-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V SN75C1168PWR
Order 'ic dual diff drvr/rcvr 16-tssop - SN75C1168PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14971-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168PWR
Order 'ic dual diff drvr/rcvr 16-tssop - SN75C1168PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14971-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.5 V ~ 5.5 V SN75C1168PWR
Order 'ic dual diff drvr/rcvr 16-tssop - SN75C1168PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14971-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 3.6 V SN65LVDS049PW
Order 'ic dual diff drvr/rcvr 16-tssop - SN65LVDS049PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15341-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V SN75C1167DBR
Order 'ic dual diff driver/rec 16-ssop - SN75C1167DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6960-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1167DBR
Order 'ic dual diff driver/rec 16-ssop - SN75C1167DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6960-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.5 V ~ 5.5 V SN75C1167DBR
Order 'ic dual diff driver/rec 16-ssop - SN75C1167DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6960-6-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V SN75C1168DBRG4
Send this link via E-Mail
Help With This Screen
