IDC CABLE- AKP40A/ AE40M / AKP40 - A3DDA-4006M
| Digi-Key Part Number | A3DDA-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
12.18000 9.91600 7.30640 6.30616 5.87126 5.06232 4.78398 4.62742 |
Extended Price
12.18 99.16 730.64 1576.54 2935.63 5062.32 11959.95 23137.10 |
| Manufacturer Part Number | A3DDA-4006M | |||
| Description | IDC CABLE- AKP40A/ AE40M / AKP40 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-4006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 4006M A3DDA4006M |
IDC CABLE- AKP40A/ AE40M / AKP40 - A3DDA-4006M (A3DDA-4006M-ND)
Related parts:IDC CABLE- AKP40A/ AE40M / AKP40 - A3DDA-4006M
Order 'idc cable- akp40a/ ae40m / akp40 - A3DDA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4006M-ND.
IDC CABLE- AKP40A/ AE40M / AKP40 - A3DDA-4018M
Order 'idc cable- akp40a/ ae40m / akp40 - A3DDA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4018M-ND.
IDC CABLE- AKP40A/ AE40M / AKP40 - A3DDA-4036M
Order 'idc cable- akp40a/ ae40m / akp40 - A3DDA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4036M-ND.
IDC CABLE- AKP40A/ AE40M / X - A1DXA-4036M
Order 'idc cable- akp40a/ ae40m / x - A1DXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4036M-ND.
IDC CABLE- ASN40A/ AE40M / ASN40 - A3AAA-4006M
Order 'idc cable- asn40a/ ae40m / asn40 - A3AAA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4006M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4006M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006M-ND.
IDC CABLE - ASC40H/AE40M/ASC40H - A3AAH-4006M
Order 'idc cable - asc40h/ae40m/asc40h - A3AAH-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4006M-ND.
IDC CABLE- ASC40T/ AE40M / ASC40 - A3AAT-4006M
Order 'idc cable- asc40t/ ae40m / asc40 - A3AAT-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4006M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4006M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4006M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4006M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4006M-ND.
IDC CABLE-ASN40A/ AE40M / APK40A - A3AKA-4006M
Order 'idc cable-asn40a/ ae40m / apk40a - A3AKA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4006M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4006M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006M-ND.
IDC CABLE- ASS40A/ AE40M / ASS40 - A3BBA-4006M
Order 'idc cable- ass40a/ ae40m / ass40 - A3BBA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-4006M-ND.
IDC CABLE- ASR40G/ AE40M / ASR40 - A3BBG-4006M
Order 'idc cable- asr40g/ ae40m / asr40 - A3BBG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-4006M-ND.
IDC CABLE - ASR40H/AE40M/ASR40H - A3BBH-4006M
Order 'idc cable - asr40h/ae40m/asr40h - A3BBH-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-4006M-ND.
Send this link via E-Mail
Help With This Screen