Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ADG4
IC PLL CMOS LOGIC W/VCO HS16SOIC - SN74LV4046ADG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LV4046ADG4-ND |
600 |
.83600 |
Extended Price
501.60 |
| Manufacturer Part Number | SN74LV4046ADG4 | |||
| Description | IC PLL CMOS LOGIC W/VCO HS16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV4046ADG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 38MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV4046ADG4 SN74LV4046ADG4 |
SN74LV4046ADG4 Specification Sheet
IC PLL CMOS LOGIC W/VCO HS16SOIC - SN74LV4046ADG4 (SN74LV4046ADG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ADG4Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ADG4
Order 'ic pll cmos logic w/vco hs16soic - SN74LV4046ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ADG4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046AD
Order 'ic pll cmos logic w/vco hs16soic - SN74LV4046AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046AD-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046AN
Order 'ic pll cmos logic w/vco hs 16dip - SN74LV4046AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21340-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ANS
Order 'ic pll cmos logic w/vco hs 16sop - SN74LV4046ANS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ANS-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ANE4
Order 'ic pll cmos logic w/vco hs 16dip - SN74LV4046ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ANE4-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046APW
Order 'ic pll cmos logc w/vco hs16tssop - SN74LV4046APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046APW-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 2 V ~ 6 V CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14528-1-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14528-2-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Digi-Reel® 2 V ~ 6 V CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14528-6-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 4.5 V ~ 5.5 V CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14559-1-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 4.5 V ~ 5.5 V CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14559-2-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Digi-Reel® 4.5 V ~ 5.5 V CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14559-6-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V CD74HC4046AE
Order 'ic pll w/vco 16-dip - CD74HC4046AE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9208-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V CD74HC4046AM
Order 'ic pll w/vco 16-soic - CD74HC4046AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9209-5-ND.
Texas Instruments (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 2 V ~ 6 V CD74HC4046APWR
Order 'ic pll w/vco 16-tssop - CD74HC4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9210-1-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ADG4
Send this link via E-Mail
Help With This Screen
