IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74LV02ADG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LV02ADG4-ND |
1700 |
.19950 |
Extended Price
339.15 |
| Manufacturer Part Number | SN74LV02ADG4 | |||
| Description | IC QUAD 2IN POS-NOR GATE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV02ADG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | NOR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 12mA, 12mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV02ADG4 SN74LV02ADG4 |
SN74LV02ADG4 Specification Sheet
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74LV02ADG4 (SN74LV02ADG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74LV02ADG4
Order 'ic quad 2in pos-nor gate 14-soic - SN74LV02ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV02ADG4-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AS02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AS02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14788-1-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AS02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AS02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14788-2-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AS02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AS02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14788-6-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74F02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74F02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14801-1-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74F02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74F02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14801-2-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74F02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74F02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14801-6-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74HCT02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74HCT02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14861-1-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74HCT02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74HCT02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14861-2-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74HCT02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74HCT02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14861-6-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AHC02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AHC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4511-1-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AHC02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AHC02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4511-2-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AHC02D
Order 'ic quad 2in pos-nor gate 14-soic - SN74AHC02D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4511-5-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AHC02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AHC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4511-6-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AHCT02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AHCT02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4635-1-ND.
Send this link via E-Mail
Help With This Screen
