Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DTG4
IC INVERTER DUAL 8-INPUT 16SOIC - SN74HC368DTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74HC368DTG4-ND |
1000 |
.42000 |
Extended Price
420.00 |
| Manufacturer Part Number | SN74HC368DTG4 | |||
| Description | IC INVERTER DUAL 8-INPUT 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC368DTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Logic Type | Inverter |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Inputs | 4, 2 |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC368DTG4 SN74HC368DTG4 |
IC INVERTER DUAL 8-INPUT 16SOIC - SN74HC368DTG4 (SN74HC368DTG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DTG4Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DTG4
Order 'ic inverter dual 8-input 16soic - SN74HC368DTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DTG4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DR
Order 'ic inverter dual 8-input 16soic - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14850-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DR
Order 'ic inverter dual 8-input 16soic - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14850-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DR
Order 'ic inverter dual 8-input 16soic - SN74HC368DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14850-6-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368D
Order 'ic inverter dual 8-input 16soic - SN74HC368D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8307-5-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DE4
Order 'ic inverter dual 8-input 16soic - SN74HC368DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DRE4
Order 'ic inverter dual 8-input 16soic - SN74HC368DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DT
Order 'ic inverter dual 8-input 16soic - SN74HC368DT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DTE4
Order 'ic inverter dual 8-input 16soic - SN74HC368DTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DG4
Order 'ic inverter dual 8-input 16soic - SN74HC368DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DG4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DRG4
Order 'ic inverter dual 8-input 16soic - SN74HC368DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC368DRG4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 15mA, 24mA 4.5 V ~ 5.5 V SN74ALS540-1NSR
Order 'ic inverter dual 8-input 20sop - SN74ALS540-1NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13152-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 15mA, 24mA 4.5 V ~ 5.5 V SN74ALS540-1NSR
Order 'ic inverter dual 8-input 20sop - SN74ALS540-1NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13152-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT16540ADLR
Order 'ic inverter dual 8-input 48ssop - SN74ABT16540ADLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14655-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT16540ADLR
Order 'ic inverter dual 8-input 48ssop - SN74ABT16540ADLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14655-2-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter * 7.8mA, 7.8mA 2 V ~ 6 V SN74HC368DTG4
Send this link via E-Mail
Help With This Screen
