IDC CABLE- AKP26A/ AE26M / AKP26 - A3DDA-2606M
| Digi-Key Part Number | A3DDA-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
9.23000 7.51300 5.53620 4.77824 4.44872 3.83579 3.62488 3.50625 |
Extended Price
9.23 75.13 553.62 1194.56 2224.36 3835.79 9062.20 17531.25 |
| Manufacturer Part Number | A3DDA-2606M | |||
| Description | IDC CABLE- AKP26A/ AE26M / AKP26 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-2606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 2606M A3DDA2606M |
IDC CABLE- AKP26A/ AE26M / AKP26 - A3DDA-2606M (A3DDA-2606M-ND)
Related parts:IDC CABLE- AKP26A/ AE26M / AKP26 - A3DDA-2606M
Order 'idc cable- akp26a/ ae26m / akp26 - A3DDA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-2606M-ND.
IDC CABLE- AKP26A/ AE26M / AKP26 - A3DDA-2618M
Order 'idc cable- akp26a/ ae26m / akp26 - A3DDA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-2618M-ND.
IDC CABLE- AKP26A/ AE26M / AKP26 - A3DDA-2636M
Order 'idc cable- akp26a/ ae26m / akp26 - A3DDA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-2636M-ND.
IDC CABLE- AKP26A/ AE26M / X - A1DXA-2636M
Order 'idc cable- akp26a/ ae26m / x - A1DXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2636M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606M-ND.
IDC CABLE-ASN26A/ AE26M / APK26A - A3AKA-2606M
Order 'idc cable-asn26a/ ae26m / apk26a - A3AKA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2606M-ND.
IDC CABLE - ASN26B/AE26M/APK26B - A3AKB-2606M
Order 'idc cable - asn26b/ae26m/apk26b - A3AKB-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2606M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2606M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2606M-ND.
IDC CABLE- ASS26A/ AE26M / ASS26 - A3BBA-2606M
Order 'idc cable- ass26a/ ae26m / ass26 - A3BBA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2606M-ND.
IDC CABLE- ASR26G/ AE26M / ASR26 - A3BBG-2606M
Order 'idc cable- asr26g/ ae26m / asr26 - A3BBG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2606M-ND.
Send this link via E-Mail
Help With This Screen