IDC CABLE- AKP24A/ AE24M / AKP24 - A3DDA-2406M
| Digi-Key Part Number | A3DDA-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
8.23000 6.70300 4.93920 4.26300 3.96900 3.42216 3.23400 3.12816 |
Extended Price
8.23 67.03 493.92 1065.75 1984.50 3422.16 8085.00 15640.80 |
| Manufacturer Part Number | A3DDA-2406M | |||
| Description | IDC CABLE- AKP24A/ AE24M / AKP24 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDA-2406M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 24 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDA 2406M A3DDA2406M |
IDC CABLE- AKP24A/ AE24M / AKP24 - A3DDA-2406M (A3DDA-2406M-ND)
Related parts :IDC CABLE- AKP24A/ AE24M / AKP24 - A3DDA-2406M
Order 'idc cable- akp24a/ ae24m / akp24 - A3DDA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-2406M-ND.
IDC CABLE- AKP24A/ AE24M / AKP24 - A3DDA-2418M
Order 'idc cable- akp24a/ ae24m / akp24 - A3DDA-2418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-2418M-ND.
IDC CABLE- AKP24A/ AE24M / AKP24 - A3DDA-2436M
Order 'idc cable- akp24a/ ae24m / akp24 - A3DDA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-2436M-ND.
IDC CABLE- AKP24A/ AE24M / X - A1DXA-2436M
Order 'idc cable- akp24a/ ae24m / x - A1DXA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-2436M-ND.
IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2406M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2406M-ND.
IDC CABLE- ASC24G/ AE24M / ASC24 - A3AAG-2406M
Order 'idc cable- asc24g/ ae24m / asc24 - A3AAG-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2406M-ND.
IDC CABLE - ASC24H/AE24M/ASC24H - A3AAH-2406M
Order 'idc cable - asc24h/ae24m/asc24h - A3AAH-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2406M-ND.
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2406M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2406M-ND.
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2406M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-2406M-ND.
IDC CABLE- ASR24G/ AE24M / ASR24 - A3BBG-2406M
Order 'idc cable- asr24g/ ae24m / asr24 - A3BBG-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-2406M-ND.
IDC CABLE - ASR24H/AE24M/ASR24H - A3BBH-2406M
Order 'idc cable - asr24h/ae24m/asr24h - A3BBH-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-2406M-ND.
IDC CABLE- ASS24A/ AE24M / APR24 - A3BKA-2406M
Order 'idc cable- ass24a/ ae24m / apr24 - A3BKA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-2406M-ND.
IDC CABLE - ASS24B/AE24M/APR24B - A3BRB-2406M
Order 'idc cable - ass24b/ae24m/apr24b - A3BRB-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-2406M-ND.
IDC CABLE- AKN24A/ AE24M / AKN24 - A3CCA-2406M
Order 'idc cable- akn24a/ ae24m / akn24 - A3CCA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-2406M-ND.
IDC CABLE- AKC24G/ AE24M / AKC24 - A3CCG-2406M
Order 'idc cable- akc24g/ ae24m / akc24 - A3CCG-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-2406M-ND.
Send this link via E-Mail
Help With This Screen