IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3125CDG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply SN74CBT3125CDG4
| Digi-Key Part Number | SN74CBT3125CDG4-ND |
1700 |
.19950 |
Extended Price
339.15 |
| Manufacturer Part Number | SN74CBT3125CDG4 | |||
| Description | IC FET BUS SWITCH QUAD 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3125CDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3125CDG4 SN74CBT3125CDG4 |
SN74CBT3125CDG4 Specification Sheet
IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3125CDG4 (SN74CBT3125CDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply SN74CBT3125CDG4IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3125CDG4
Order 'ic fet bus switch quad 14soic - SN74CBT3125CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CDG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3125CDRG4
Order 'ic fet bus switch quad 14soic - SN74CBT3125CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CDRG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3125DG4
Order 'ic fet bus switch quad 14soic - SN74CBT3125DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125DG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3125DRG4
Order 'ic fet bus switch quad 14soic - SN74CBT3125DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125DRG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3126DG4
Order 'ic fet bus switch quad 14soic - SN74CBT3126DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3126DG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBT3126DRG4
Order 'ic fet bus switch quad 14soic - SN74CBT3126DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3126DRG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBTLV3125DG4
Order 'ic fet bus switch quad 14soic - SN74CBTLV3125DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3125DG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBTLV3125DRG4
Order 'ic fet bus switch quad 14soic - SN74CBTLV3125DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3125DRG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBTLV3126DG4
Order 'ic fet bus switch quad 14soic - SN74CBTLV3126DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3126DG4-ND.
IC FET BUS SWITCH QUAD 14SOIC - SN74CBTLV3126DRG4
Order 'ic fet bus switch quad 14soic - SN74CBTLV3126DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3126DRG4-ND.
IC FET BUS SWITCH QUAD 48TSSOP - 74CB3Q16244DGGRG4
Order 'ic fet bus switch quad 48tssop - 74CB3Q16244DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGGRG4-ND.
IC FET BUS SWITCH QUAD 48TVSOP - 74CB3Q16244DGVRG4
Order 'ic fet bus switch quad 48tvsop - 74CB3Q16244DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGVRG4-ND.
IC FET BUS SWITCH QUAD 14TVSOP - 74CB3Q3125DGVRG4
Order 'ic fet bus switch quad 14tvsop - 74CB3Q3125DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3125DGVRG4-ND.
IC FET BUS SWITCH QUAD 14TVSOP - 74CB3T3125DGVRG4
Order 'ic fet bus switch quad 14tvsop - 74CB3T3125DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3T3125DGVRG4-ND.
IC FET BUS SWITCH QUAD 48TSSOP - 74CBT16244CDGGRG4
Order 'ic fet bus switch quad 48tssop - 74CBT16244CDGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT16244CDGGRG4-ND.
Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply SN74CBT3125CDG4
Send this link via E-Mail
Help With This Screen
